Constant Current Diodes
A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.How do constant current diodes work?Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.Applications for constant current diodesConstant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.
-
Analog Devices LT3092EST#PBF Programmable Current Source, 200mA, 3 + Tab-Pin SOT-223
IDR254,987.59Pack (1 Pack of 2) -
Analog Devices LT3092ETS8#TRMPBF Programmable Current Source, 200mA, 8-Pin TSOT-23
IDR577,314.56Pack (1 Pack of 5) -
Analog Devices LT3092IST#PBF Programmable Current Source, 200mA, 3 + Tab-Pin SOT-223
IDR238,729.64Pack (1 Pack of 2) -
DiodesZetex BCR421UW6Q-7 Constant Current Diode, 10mA, 6-Pin SOT-26
IDR127,965.80Reel (1 Reel of 20) -
Texas Instruments LM334M/NOPB Constant Current Diode, 10mA, 8-Pin SOIC
IDR133,315.19Tube (1 Tube of 5) -
Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92
IDR115,274.11Pack (1 Pack of 5)