CAN Interface Ics
The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. What do CAN transceivers do?The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. Types of CAN transceiversThe main distinction between different types of CAN transceivers is their speed:Low-speed CAN transceivers allow data rates up to 125 kilobits per secondHigh-speed CAN transceivers allow for data rates of up to 1 megabit per secondThe advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.
-
Analog Devices ADM3053BRWZ, CAN Transceiver 1Mbps ISO 11898, 20-Pin SOIC
IDR273,762.90 -
Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd ISO 11898, 8-Pin SOIC
IDR64,822.02Reel (1 Reel of 2) -
Infineon TLE6250GXUMA1, CAN Transceiver 1MBd ISO/DIS 11898, 8-Pin DSO
IDR150,831.82Pack (1 Pack of 5) -
Microchip MCP2515-I/SO, CAN Controller 1Mbps CAN 2.0B, 18-Pin SOIC W
IDR39,858.20 -
Microchip MCP2551-E/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
IDR159,537.69Pack (1 Pack of 6) -
Microchip MCP2551-I/P, CAN Transceiver 1Mbps ISO 11898, 8-Pin PDIP
IDR139,084.14Pack (1 Pack of 5) -
Microchip MCP2551-I/SN, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
IDR55,801.48Pack (1 Pack of 2) -
Microchip MCP2562-E/SN, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin SOIC
IDR198,451.88Tube (1 Tube of 10) -
Texas Instruments ISO1050DUB, CAN Transceiver 1Mbps ISO 11898-2, 8-Pin SOIC
IDR141,077.05 -
Texas Instruments SN65HVD230QD, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
IDR77,513.71 -
Texas Instruments SN65HVD231D, CAN Transceiver 1Mbps ISO 11898, 8-Pin SOIC
IDR65,346.47