Cable Gland Plugs
Cable gland plugs are accessories used to seal off cable glands (electrical connectors) from circuits either temporarily or permanently. Cable gland plugs can function as stopping plugs to close off unused cable glands and maintain the standard Ingress levels required on enclosures or panels. Cable gland plugs are made from materials like brass, nickel, aluminium, stainless steel and nylon. They can withstand temperatures from -20°C to 90°C. Cable gland plugs can be installed and removed by screw drivers or hand powered tools.What are cable gland plugs used for?Cable gland plugs protect glands from dust, gas, moisture and impact. These plugs act as mechanical sealants to cover the cable gland openings tightly and prevent particles from filtering into the gland holes. Cable gland plugs can be used in the industrial and automotive industries, and in DIY. Types of cable gland plugsCable gland plugs come in a variety of shapes, sizes and materials. Plugs can be threaded or unthreaded and feature male or female connecting attributes. Cable gland plugs can be round, domed, cylindrical, square or flat-shaped. They are further categorised by hole diameters, thread sizes and IP ratings.
-
Lapp 5200 PG11 Plug, PS, Threaded, IP54
IDR27,690.96Pack (1 Pack of 5) -
Lapp 5200 PG9 Plug, PS, Threaded, IP54
IDR27,690.96Pack (1 Pack of 5) -
Lapp 5200 PG13.5 Plug, PS, Threaded, IP54
IDR33,459.91Pack (1 Pack of 5) -
Lapp 5200 PG16 Plug, PS, Threaded, IP54
IDR34,299.03Pack (1 Pack of 5) -
Alpha Wire FIT PG9 Blanking Plug, Plastic, Threaded, IP66, IP68
IDR39,123.97Bag (1 Bag of 10) -
Lapp 5200 PG21 Plug, PS, Threaded, IP54
IDR39,963.09Pack (1 Pack of 5) -
RS PRO Plug, Nylon 66, 12.7mm, Unthreaded
IDR42,060.89Bag (1 Bag of 25) -
RS PRO Plug, Nylon 66, 6mm, Unthreaded
IDR48,668.96Bag (1 Bag of 25) -
Alpha Wire FIT PG13.5 Blanking Plug, Chloroprene Rubber (O-Ring/Seal), Polyamide, Threaded, IP66, IP68
IDR49,403.19Bag (1 Bag of 10) -
Alpha Wire FIT PG13.5 Blanking Plug, Plastic, Threaded, IP66, IP68
IDR49,403.19Bag (1 Bag of 10) -
Lapp 5200 M12 x 1.5 Plug, Fibreglass Nylon, Threaded, IP54
IDR53,389.01Pack (1 Pack of 10) -
Lapp 5200 M16 x 1.5 Plug, Fibreglass Nylon, Threaded, IP54
IDR54,857.47Pack (1 Pack of 10) -
Alpha Wire FIT PG16 Blanking Plug, Chloroprene Rubber (O-Ring/Seal), Polyamide, Threaded, IP66, IP68
IDR54,857.47Bag (1 Bag of 10) -
Alpha Wire FIT M16 x 1.5 Blanking Plug, Plastic, Threaded, IP66, IP68
IDR57,584.61Bag (1 Bag of 10) -
Lapp 5200 M20 x 1.5 Plug, Fibreglass Nylon, Threaded, IP54
IDR59,472.63Pack (1 Pack of 10) -
-15.00%
RS PRO M50 x 1.5 Blanking Plug, Nylon 66, 49.9mm, Threaded
IDR92,722.76IDR71,220.31Pack (1 Pack of 10) -
RS PRO M63 x 1.5 Blanking Plug, Nylon 66, 62.4mm, Threaded
IDR79,926.18Pack (1 Pack of 10) -
Alpha Wire FIT M12 x 1.5 Blanking Plug, Chloroprene Rubber (O-Ring/Seal), Polyamide, Threaded, IP66, IP68
IDR80,450.63Bag (1 Bag of 10) -
-33.30%
RS PRO Plug, Nylon 66, 5mm, Unthreaded
IDR97,547.70IDR80,660.41Bag (1 Bag of 25) -
RS PRO M50 x 1.5 Blanking Plug, Nylon 66, 49.9mm, Threaded
IDR84,856.01Pack (1 Pack of 10) -
Alpha Wire FIT M16 x 1.5 Blanking Plug, Chloroprene Rubber (O-Ring/Seal), Polyamide, Threaded, IP66, IP68
IDR90,729.85Bag (1 Bag of 10) -
Alpha Wire FIT PG21 Blanking Plug, Chloroprene Rubber (O-Ring/Seal), Polyamide, Threaded, IP66, IP68
IDR92,617.87Bag (1 Bag of 10) -
Alpha Wire FIT M20 x 1.5 Blanking Plug, Plastic, Threaded, IP66, IP68
IDR99,540.61Bag (1 Bag of 10) -
RS PRO Plug, Nylon 66, 9.5mm, Unthreaded
IDR107,092.69Bag (1 Bag of 25)