Telephone Cable
A telephone cable is a method of guided transmission for your phone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.What is a telephone cable used for?A telephone cable can be used for all kinds of communication purposes. They’re found in telecommunication applications such as audio and TV equipment as well as in computer and phone networks. Fibre optic cables are a more advanced version of telephone cables.What type of cable do I need?The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn’t reach the cable itself.Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.
-
Decelect 2 Core Telephone Cable, 1/0.5 mm, Blue/White Sheath, 100m
IDR1,229,730.36Reel (1 Reel of 100 Metres) -
Maxim Integrated Male RJ11 to 1-Wire Telephone Cable, Black Sheath, 2.4m
IDR425,014.28 -
RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m
IDR987,749.13Reel (1 Reel of 100 Metres) -
CAE Groupe 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
IDR1,295,706.17Reel (1 Reel of 100 Metres) -
CAE Groupe 2 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
IDR611,718.48Reel (1 Reel of 100 Metres) -
RS PRO 2 Core 20 AWG Telephone Cable, 1/0.81 mm, Red Sheath, 100m
IDR883,908.03Reel (1 Reel of 100 Metres) -
RS PRO 6 Core 30 AWG Telephone Cable, Black Sheath, 50m
IDR769,158.37Reel (1 Reel of 50 Metres) -
RS PRO 4 Core 26 AWG Telephone Cable, 7/0.127 mm, Black Sheath, 100m
IDR2,012,524.43Reel (1 Reel of 100 Metres) -
Lapp 4 Core 23 AWG JY (ST) Y Telephone Cable, Grey Sheath, 100m
IDR1,653,066.40Reel (1 Reel of 100 Metres) -
RS PRO 4 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
IDR883,908.03Reel (1 Reel of 100 Metres) -
RS PRO 2 Core 24 AWG Telephone Cable, 1/0.51 mm, Grey Sheath, 100m
IDR519,939.73Reel (1 Reel of 100 Metres) -
RS PRO Male RJ11 to Male RJ11 Telephone Extension Cable, White Sheath, 3m
IDR112,861.64 -
RS PRO Male RJ11 to Male BT431A Telephone Extension Cable, White Sheath, 3m
IDR59,577.52 -
RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, White Sheath, 5m
IDR118,420.81 -
RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Cream Sheath
IDR90,520.07 -
RS PRO Male RJ45 to Male RJ45 Telephone Extension Cable, Grey Sheath, 3m
IDR182,089.04 -
RS PRO Male MMJ to Male MMJ Telephone Extension Cable, Grey Sheath, 3m
IDR108,036.70 -
RS PRO Male RJ12 to Male RJ12 Telephone Extension Cable, Grey Sheath, 3m
IDR73,318.11 -
RS PRO Male RJ9 to Male RJ9 Telephone Extension Cable, Grey Sheath, 3m
IDR115,379.00