Plasterboard & Cavity Anchors & Fixings
Plasterboard cavity anchors are fastening components used to fix objects to cavity walls and ceilings specifically made of plasteboard.What are plasterboard cavity anchors used for?Plasterboard cavity anchors are used to safely secure objects to plasterboard surfaces and ceilings, or similarly onto chipboard and hardboard cavities. Anchors made of metal are used for heavy-duty fixings such as radiators, shelving and handrail brackets. For light-duty fixings like paintings, noticeboards and light fittings, anchors made of nylon or plastic are suitable.Types of plasterboard cavity anchorsThere is a wide range of plasterboard cavity fixings and anchors available in a selection of both sizes and materials to suit both the aesthetic and strength requirements.Hollow wall anchors are either open-eyed or closed-eyed and can be removed after the anchor is fixed. The anchor legs are collapsible, which strengthens the holding capacity of the anchor.Wall plugs are used for light-duty fixing and can be drilled or hammered into plasterboards with either soft or hard partitions.Spring toggles have clamps or wings and use spring motions to attach objects securely behind the wall material.
-
RS PRO Metal Spring Toggle Fixings
IDR33,250.13Bag (1 Bag of 10) -
Fischer Fixings Metal Cavity Wall Fixings, 8mm fixing hole diameter
IDR35,872.38Bag (1 Bag of 20) -
RS PRO Metal Spring Toggle Fixings
IDR38,494.63Bag (1 Bag of 10) -
RS PRO Cavity Wall Fixings
IDR40,172.87Bag (1 Bag of 5) -
RS PRO Metal Spring Toggle Fixings
IDR50,661.87Bag (1 Bag of 10) -
Fischer Fixings Metal Cavity Wall Fixings, 10mm fixing hole diameter
IDR52,864.56Bag (1 Bag of 20) -
RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter
IDR70,381.19Box (1 Box of 10) -
RS PRO Metal Spring Toggle Fixings
IDR79,926.18Bag (1 Bag of 10) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 10mm fixing hole diameter
IDR92,512.98Pack (1 Pack of 25) -
RS PRO Nylon Plasterboard Fixings
IDR148,419.35Bag (1 Bag of 100) -
RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
IDR205,584.40Box (1 Box of 10) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter
IDR205,584.40Pack (1 Pack of 25) -
RS PRO Plastic Spring Toggle Cavity Fixing, 8mm fixing hole diameter
IDR241,876.34Bag (1 Bag of 50) -
RS PRO Anchor Bolt, 8mm fixing hole diameter
IDR252,889.79Bag (1 Bag of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
IDR336,801.79Pack (1 Pack of 25) -
RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
IDR400,365.13Pack (1 Pack of 25) -
RS PRO Plastic Spring Toggle Fixings, 8mm fixing hole diameter
IDR443,789.59Bag (1 Bag of 50) -
RS PRO Zinc Alloy Plasterboard Fixings
IDR465,292.04Bag (1 Bag of 100) -
RS PRO Plastic Wall Plug
IDR483,438.01 -
RawlPlug Metal Plasterboard Fixings, 14mm fixing hole diameter
IDR565,461.99Bag (1 Bag of 100) -
Fischer Fixings Zinc Alloy Wall Plug, 8mm fixing hole diameter
IDR916,214.15Box (1 Box of 100)