Washers
What is it?A plain washer, also known as a flat washer is a thin ring of material with a hole in the centre and is an essential part of any fastener assembly. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process.What does it do?A plain washer is used with a threaded fastener such as a screw or bolt. Washers are primarily used for the following;Distributing the load of a threaded fastener for example, screw or nutPreventing damage to the surface it is being fixed to during tighteningProvides a smooth surface for the nut or bolt to bear on toReduce vibrationSpacerApplicationsPlain washers are utilised whenever a fastener such as a nut or bolt is used. Some of the more common applications would be;Furniture assemblyWhite goods, for example, washing machinesUnistrut and support rail systemsSteel structuresBridgesTypesFlat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside diameters (1.5 mm to 22 mm) and outside diameters (3 mm to 60 mm). Depending on application and environment, there are specific attributes that must be considered when selecting the correct component. For example stainless steel offers good corrosion resistance making it suitable for outdoor applications.MaterialBrass WashersCeramic WashersSteel WashersStainless Steel Washers (A2 304 and A4 316 grades)FinishBright zinc platedNickel platedZinc PlatedChrome Plated
-
Plain Stainless Steel Internal Tooth Shakeproof Washer, M4, A2 304
IDR21,922.01Bag (1 Bag of 100) -
Zinc Plated Steel Plain Washer, 0.5mm Thickness, M3
IDR25,383.38Bag (1 Bag of 250) -
Bright Zinc Plated Steel Plain Washer, 0.9mm Thickness, M6 (Form B)
IDR26,117.61Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 1mm Thickness, M5 (Form C)
IDR30,313.21Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 2.2mm Thickness, M20 (Form B)
IDR38,599.52Bag (1 Bag of 50) -
Plain Stainless Steel Mudguard Washer, M6 x 30mm, 1.6mm Thickness
IDR41,536.44Bag (1 Bag of 50) -
Bright Zinc Plated Steel Plain Washer, 1.1mm Thickness, M8 (Form B)
IDR41,851.11Bag (1 Bag of 100) -
A2 stainless steel spring washer,M4
IDR43,529.35Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 1mm Thickness, M5
IDR44,263.58Bag (1 Bag of 250) -
Bright Zinc Plated Steel Plain Washer, 1.8mm Thickness, M12 (Form B)
IDR44,683.14Bag (1 Bag of 50) -
A2 stainless steel spring washer,M5
IDR45,207.59Bag (1 Bag of 100) -
A2 stainless steel spring washer,M2.5
IDR45,522.26Bag (1 Bag of 100) -
A2 stainless steel spring washer,M2
IDR46,046.71Bag (1 Bag of 100) -
Zinc Plated Steel Plain Washer, 0.3mm Thickness, M2
IDR47,305.39Bag (1 Bag of 250) -
Stainless Steel Plain Washer, 0.8mm Thickness, M6 (Form B), A2 304
IDR50,032.53Bag (1 Bag of 100) -
Zinc Plated Steel Plain Washer, 0.5mm Thickness, M2.5
IDR50,347.20Bag (1 Bag of 250) -
A2 stainless steel spring washer,M3.5
IDR51,291.21Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2, A2 304
IDR52,025.44Bag (1 Bag of 100) -
Plain Stainless Steel Internal Tooth Shakeproof Washer, M2.5, A2 304
IDR52,864.56Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 1.6mm Thickness, M8
IDR55,591.70Bag (1 Bag of 100) -
Stainless Steel Plain Washer, 0.8mm Thickness, M6 (Form B), A4 316
IDR56,325.93Bag (1 Bag of 50) -
A4 stainless steel spring washer,M4
IDR57,269.94Bag (1 Bag of 100) -
Bright Zinc Plated Steel Plain Washer, 1.45mm Thickness, M10, M10 (Form B)
IDR57,479.72Bag (1 Bag of 100) -
Nickel Plated Brass Plain Washer, 0.3mm Thickness, M2
IDR57,689.50Bag (1 Bag of 250)