Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
Bosch Rexroth Anti Vibration Mount, Damper
IDR1,077,220.30Bag (1 Bag of 20) -
Fabreeka Anti Vibration Mount
IDR497,493.27Pack (1 Pack of 20) -
Fabreeka Anti Vibration Mount, Universal
IDR375,820.87 -
Fabreeka M10 Anti Vibration Mount, Cup Mount
IDR679,162.75 -
FEET RUBBER
- RS Stock No.
- 0274258
IDR258,448.96Each (1 Each of 40) -
FIBET Circular M12 Anti Vibration Mount, Bell Mount with 660daN Compression Load
IDR553,609.42 -
-42.20%
FIBET Cylindrical M4 Anti Vibration Mount, Female Buffer Foot with 16.2kg Compression Load
IDR140,972.16IDR104,994.89Pack (1 Pack of 4) -
FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 16.4kg Compression Load
IDR132,161.40Pack (1 Pack of 4) -
FIBET Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 39.9kg Compression Load
IDR170,236.47Pack (1 Pack of 4) -
FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 29.6kg Compression Load
IDR270,196.64Pack (1 Pack of 4) -
FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 79.2kg Compression Load
IDR206,108.85Pack (1 Pack of 4) -
FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load
IDR279,112.29Pack (1 Pack of 4) -
FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 92.1kg Compression Load
IDR218,590.76Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Bell Mount with 26.5daN Compression Load
IDR262,749.45 -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 130.9kg Compression Load
IDR478,193.51Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 142kg Compression Load
IDR667,415.07Pack (1 Pack of 4) -
-23.50%
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load
IDR551,301.84IDR295,160.46Pack (1 Pack of 4) -
FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 208kg Compression Load
IDR817,302.88Pack (1 Pack of 4) -
FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9kg Compression Load
IDR236,841.62Pack (1 Pack of 4) -
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg Compression Load
IDR228,765.09Pack (1 Pack of 4) -
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 13.5kg Compression Load
IDR188,382.44Pack (1 Pack of 4) -
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 6.1kg Compression Load
IDR269,462.41Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Female Buffer Foot with 18.4kg Compression Load
IDR455,537.27Pack (1 Pack of 4) -
FIBET M6 Anti Vibration Mount, Male Buffer Foot with 13.8daN Compression Load
IDR180,201.02Pack (1 Pack of 4)