Standoffs
A Standoff, formally known as a Threaded Standoff is a threaded component with a circular body and is available in a variety of combinations. These being Male-Female, Female-Female, and Male-Male. Standoffs are typically circular, hexagonal (hex), or with a square-shaped body depending on the material and size. The materials that they are usually formed from are:AluminumNylonBrassPOMStainless steel or steelHow do Standoffs work?Threaded Standoffs are more commonly used in electronics, they are used to raise printed circuit boards above a surface. The insulating parts of a Standoff prevent electrical shorts by acting as a spacer and ensuring that the two components do not touch each other.Types of StandoffFemale-Female – Standoffs are available in both standard and swaged configurations. Swaged standoffs have one end that has been swaged (shaped by a device known as a swage) which looks like the male end of a female-male standoff. The main difference between the swaged female-female standoff and female-male standoffs is that the former has internal threads.Female-Male – Unlike its female-female counterpart, the female-male threaded standoff has external threads. Most are hex-shaped so that they can be easily tightened with a wrench.Male-Male – These are suitable for a wide range of applications, usually do not require any assembly equipment, and are the perfect solution for use when high mechanical strength is required because they act as a sturdy insulated spacer.
-
RS PRO Brass Hex Standoff, Male/Female, 12mm, M4 x M4
IDR393,232.61Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M4 x M4
IDR415,469.29Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 50mm, M4 x M4
IDR564,308.20Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 40mm, M4 x M4
IDR603,012.61Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Female/Female, 45mm, M4 x M4
IDR431,307.68Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 40mm, M6 x M6
IDR942,541.54Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M6 x M6
IDR982,504.63Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M6 x M6
IDR675,176.93Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 35mm, M6 x M6
IDR902,578.45Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M6 x M6
IDR744,928.78Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 15mm, M6 x M6
IDR648,639.76Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 60mm, M5 x M5
IDR1,697,749.54Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 40mm, M5 x M5
IDR1,229,415.69Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 50mm, M5 x M5
IDR1,212,843.07Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 25mm, M5 x M5
IDR653,569.59Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 35mm, M5 x M5
IDR1,148,650.39Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 15mm, M5 x M5
IDR435,503.28Bag (1 Bag of 50) -
RS PRO Brass Hex Standoff, Male/Female, 10mm, M5 x M5
IDR333,445.31Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M3 x M3
IDR306,173.91Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 25mm, M3 x M3
IDR271,140.65Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 30mm, M3 x M3
IDR309,949.95Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 20mm, M3 x M3
IDR254,253.36Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Female/Female, 30mm, M3 x M3
IDR217,017.41Bag (1 Bag of 50) -
RS PRO Steel Hex Standoff, Male/Female, 25mm, M4 x M4
IDR193,731.83Bag (1 Bag of 50)