Stud Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
RS PRO M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression Load
IDR34,403.92 -
RS PRO M6 Anti Vibration Mount, Female Buffer Foot with 33.96kg Compression Load
IDR72,374.10Bag (1 Bag of 2) -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 146kg Compression Load
IDR82,548.43 -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 284.52kg Compression Load
IDR116,218.12 -
RS PRO M4 Anti Vibration Mount, Male to Male Bobbin with 25kg Compression Load
IDR120,728.39Pack (1 Pack of 4) -
RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load
IDR166,984.88Bag (1 Bag of 4) -
RS PRO Hexagonal M6 Anti Vibration Mount with 3.75kg Compression Load
IDR167,824.00Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 2.7kg Compression Load
IDR180,096.13Bag (1 Bag of 8) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 96.2kg Compression Load
IDR184,711.29Bag (1 Bag of 2) -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 25.6kg Compression Load
IDR192,473.15Bag (1 Bag of 4) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 224.48kg Compression Load
IDR205,479.51Bag (1 Bag of 2) -
RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 178.02kg Compression Load
IDR210,409.34 -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Female Bobbin with 154.22kg Compression Load
IDR212,087.58 -
RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 87.4kg Compression Load
IDR217,961.42Bag (1 Bag of 2) -
RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 5kg Compression Load
IDR220,793.45Bag (1 Bag of 8) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 57.86kg Compression Load
IDR224,254.82Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 83.16kg Compression Load
IDR225,093.94Bag (1 Bag of 2) -
RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 11.76kg Compression Load
IDR228,135.75Bag (1 Bag of 8) -
RS PRO Cylindrical M10 Anti Vibration Mount, Female to Female Bobbin with 128.99kg Compression Load
IDR229,604.21 -
RS PRO M5 Anti Vibration Mount, Male to Male Bobbin with 3.5kg Compression Load
IDR238,205.19Bag (1 Bag of 4) -
RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 73.6kg Compression Load
IDR242,610.57Bag (1 Bag of 4) -
RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 66kg Compression Load
IDR245,127.93Bag (1 Bag of 4) -
RS PRO M4 Anti Vibration Mount, Female Buffer Foot with 13.8kg Compression Load
IDR246,491.50Bag (1 Bag of 4) -
RS PRO M5 Anti Vibration Mount, Male Buffer Foot with 14.74kg Compression Load
IDR247,330.62Bag (1 Bag of 4)