Control Relays
Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit.Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low.What are monitoring relays used for?Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.Types of monitoring relayThe main way in which monitoring relays differ is the function that they measure. This can be a number of things, including: voltage, current, temperature and frequency.The factor that you need to measure will decide which monitoring relay you choose.
-
ABB Voltage Monitoring Relay With DPDT Contacts, 1 Phase, Overvoltage, Undervoltage
IDR4,290,315.67 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR5,636,683.71 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR4,321,258.22 -
ABB Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR1,344,060.46 -
Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
IDR4,722,777.14 -
Siemens Voltage Monitoring Relay With SPDT Contacts, Overvoltage, Undervoltage
IDR4,520,024.77 -
Siemens Phase Monitoring Relay With SPDT Contacts
IDR3,197,466.76 -
Crouzet Voltage Monitoring Relay With DPDT Contacts, Overvoltage, Undervoltage
IDR2,963,771.84 -
Crouzet Level Control Monitoring Relay With DPDT Contacts
IDR1,688,729.00 -
Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
IDR6,529,926.95 -
Siemens Phase Monitoring Relay With DPDT Contacts, 3 Phase
IDR2,930,102.15 -
Siemens Monitoring Relay With SPDT Contacts
IDR4,122,806.34 -
ABB Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR4,332,061.89 -
Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Overvoltage, Undervoltage
IDR5,218,172.61 -
Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
IDR3,907,467.17 -
Crouzet Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR3,323,020.09 -
Crouzet Current Monitoring Relay With SPDT Contacts
IDR4,801,129.97 -
ABB Phase Monitoring Relay With SPDT Contacts, 3 Phase
IDR1,425,769.77 -
ABB Phase Monitoring Relay With SPST Contacts, 1, 3 Phase
IDR1,635,864.44 -
Siemens Current Monitoring Relay With SPDT Contacts, 1 Phase
IDR5,520,885.15 -
Eaton Phase, Voltage Monitoring Relay
IDR5,600,181.99 -
Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage
IDR2,380,268.77 -
Siemens Thermistor Motor Protection Monitoring Relay With SPDT Contacts, Motor Voltage
IDR2,827,624.62 -
Siemens Thermistor Motor Protection Monitoring Relay With DPDT Contacts, Motor Voltage
IDR3,250,541.10