Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO HDPE 3L Laboratory Jug
IDR296,104.47 -
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
IDR539,344.38Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 230mm Funnel Diameter, 21mm Stem Diameter
IDR1,046,487.53Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 180mm Funnel Diameter, 17mm Stem Diameter
IDR408,231.88Pack (1 Pack of 5) -
RS PRO HDPE Industrial Funnel, With 100mm Funnel Diameter, 11mm Stem Diameter
IDR542,491.08Pack (1 Pack of 10) -
RS PRO HDPE 5L Laboratory Jug
IDR329,669.27 -
RS PRO HDPE 2L Laboratory Jug
IDR283,203.00 -
RS PRO HDPE 1L Laboratory Jug
IDR248,799.08 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
IDR228,974.87 -
RS PRO HDPE Industrial Funnel, With 360mm Funnel Diameter, 36mm Stem Diameter
IDR1,277,245.53 -
RS PRO 3.2L Plastic Safety Funnel
IDR672,554.68 -
RS PRO 3.2L Plastic Safety Funnel, With 250mm Funnel Diameter
IDR860,937.12 -
RS PRO PP Funnel
IDR154,398.08 -
RS PRO Plastic Lever Action Pump, 100 → 205L
IDR2,760,180.35 -
RS PRO PE Hand-Operated Syphon Pump, 205L
IDR1,107,009.06 -
RS PRO 1.2L PP Funnel
IDR220,059.22 -
RS PRO 1.2L HDPE Funnel
IDR255,092.48 -
RS PRO 4L PE Heavy Duty Funnel
IDR190,899.80 -
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
IDR111,288.29 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
IDR136,776.56 -
RS PRO PE Oil Drain Pan, 8L
IDR124,819.10 -
RS PRO Plastic Hand-Operated Syphon Pump, 60 → 205L
IDR561,371.28 -
RS PRO Plastic Multi-Purpose Mini Syphon Pump, 1L
IDR885,796.05 -
RS PRO Steel Rotary Oil Drum Pump, 0.2L
IDR2,155,699.28