Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 6.5mm
IDR201,913.25Bag (1 Bag of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 40mm x 40mm x 5mm
IDR279,951.41Pack (1 Pack of 2) -
RS PRO Die Cast Zinc Butt Hinge, Screw Fixing 50mm x 50mm x 12mm
IDR541,966.63Bag (1 Bag of 2) -
RS PRO Die Cast Zinc Hinge, Screw Fixing 96mm x 15mm x 17.5mm
IDR404,141.17Bag (1 Bag of 2) -
RS PRO Die Cast Zinc Removable Hinge, Screw Fixing 63mm x 15mm x 17.5mm
IDR284,042.12Bag (1 Bag of 2) -
RS PRO Fibreglass Reinforced Nylon Butt Hinge, Screw Fixing 30mm x 30mm x 3mm
IDR48,564.07Bag (1 Bag of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 48mm x 48mm x 10.5mm
IDR188,172.66Pack (1 Pack of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 54mm x 44mm x 30mm
IDR283,412.78Pack (1 Pack of 2) -
RS PRO Nylon Butt Hinge, Screw Fixing 64mm x 64mm x 13mm
IDR274,077.57Pack (1 Pack of 2) -
RS PRO PC Pin Hinge, Bolt-on Fixing 40mm x 40mm x 5mm
IDR742,621.20Pack (1 Pack of 2) -
RS PRO Piano Style Hinge, 900mm x 40mm x 1.2mm
IDR306,593.47Bag (1 Bag of 2) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
IDR293,796.89Pack (1 Pack of 6) -
RS PRO Plastic Tee Hinge, Screw Fixing 61.5mm x 60mm x 13.5mm
IDR303,971.22Pack (1 Pack of 6) -
RS PRO Polyamide Torque Hinge, Screw Fixing 35mm x 30mm x 5.3mm
IDR606,578.87Bag (1 Bag of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 55mm x 65mm x 4.5mm
IDR880,027.10Bag (1 Bag of 2) -
RS PRO Polyamide Torque Hinge, Screw Fixing 55mm x 65mm x 4.5mm
IDR880,027.10Bag (1 Bag of 2) -
RS PRO Stainless Steel Butt Hinge, 102mm x 78mm x 2.5mm
IDR697,623.39Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, 102mm x 78mm x 2.5mm
IDR309,110.83Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, 38mm x 40mm x 2mm
IDR527,806.48Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, 68mm x 37mm x 2mm
IDR360,611.82Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 100mm x 100mm x 2.5mm
IDR1,778,095.28Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 100mm x 80mm x 3mm
IDR682,729.01Pack (1 Pack of 2) -
RS PRO Stainless Steel Butt Hinge, Screw Fixing 120mm x 60mm x 2mm
IDR992,154.51Pack (1 Pack of 2) -
-15.00%
RS PRO Stainless Steel Butt Hinge, Screw Fixing 40mm x 40mm x 2mm
IDR317,711.81IDR245,127.93Pack (1 Pack of 2)