Shackles & Thimbles
Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and high-quality material ensuring a perfect connection to the sling and providing excellent reliability. For shackles suitable for lifting there is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide it is an important factor to consider when making your shackle selection.Types of ShackleBow shackles, also known as anchor shackles, are usually large with an ‘O’ (bow) shape and are routinely used on multi-leg slings. This rounded design allows the shackle to take loads from different directions without developing a sideload. As bow shackles are generally larger than other types of shackles they can handle larger straps.D shackles, also called chain shackles, have a ‘D’ shaped design and are commonly used for single leg slings. The smaller loop on a D shackle can take higher loads than a bow shackle but cannot be used for side and racking loads. There are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.Pin TypesSafety bolts – designed with a nut and bolt for maximum security, once the bolt is inserted and the nut is tightened with a hex key a safety pin is inserted through the end of the bolt to provide extra stability.Screw pins – predominantly used for temporary applications. Screw pins are perfect for when a shackle needs to be regularly removed and re-attached.Split pins – Like a safety bolt pin design. The split pin provides even more security.Shackle MaterialAvailable in various types of steel such as stainless steel or alloy steel. Stainless steel is perfect for outdoor conditions due to its durable and long-lasting properties and is ideal for industrial rigging.
-
Ergodyne E3790M D-Shackle, Stainless Steel, 6.8kg
IDR156,390.99 -
Ergodyne E3790S D-Shackle, Stainless Steel, 6.8kg
IDR151,985.61 -
RS PRO Bow Shackle, Stainless Steel, 0.12t
IDR60,101.97 -
RS PRO Bow Shackle, Stainless Steel, 0.3t
IDR296,314.25 -
RS PRO Bow Shackle, Stainless Steel, 0.4t
IDR445,362.94 -
RS PRO Bow Shackle, Stainless Steel, 1t
IDR1,169,418.61 -
RS PRO Bow Shackle, Zinc Plated Steel, 0.5t
IDR113,386.09 -
RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
IDR124,819.10 -
RS PRO Bow Shackle, Zinc Plated Steel, 1.5t
IDR255,092.48 -
RS PRO Bow Shackle, Zinc Plated Steel, 1t
IDR127,546.24 -
RS PRO Bow Shackle, Zinc Plated Steel, 2t
IDR394,071.73 -
RS PRO Bow Shackle, Zinc Plated Steel, 2t
IDR226,352.62 -
RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
IDR157,125.22 -
RS PRO Bow Shackle, Zinc Plated Steel, 3.25t
IDR129,853.82 -
RS PRO Bow Shackle, Zinc Plated Steel, 4.75t
IDR411,693.25 -
RS PRO Bow Shackle, Zinc Plated Steel, 4.75t
IDR604,166.40 -
RS PRO D-Shackle, Stainless Steel, 0.15t
IDR209,360.44 -
RS PRO D-Shackle, Stainless Steel, 0.25t
IDR319,390.05 -
RS PRO D-Shackle, Stainless Steel, 0.75t
IDR458,893.75 -
RS PRO D-Shackle, Stainless Steel, 120kg
IDR102,792.20 -
RS PRO D-Shackle, Stainless Steel, 2.5t
IDR337,640.91 -
RS PRO D-Shackle, Steel
IDR68,178.50Pack (1 Pack of 10) -
RS PRO D-Shackle, Zinc Plated Steel, 1t
IDR267,574.39 -
RS PRO D-Shackle, Zinc Plated Steel, 3.5t
IDR423,336.04