Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
Neutrik Dummy Plug for use with Female XLR Chassis
IDR311,418.41Pack (1 Pack of 25) -
RS PRO Single Gang 3 Way Female HDMI, SVGA, USB A Faceplate
IDR1,018,481.90 -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
IDR74,471.90 -
Neutrik, PX 6.35 mm Cable Mount Mono Plug, 2Pole 15A
IDR118,315.92 -
Neutrik Panel Mount Loudspeaker Connector Plug, 4 Way, 30A, Screw Termination
IDR127,336.46 -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR203,801.27Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Mono Socket, 2Pole 1A
IDR75,206.13Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR145,797.10Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
IDR185,130.85Pack (1 Pack of 5) -
Neutrik 6.35 mm Cable Mount Mono Plug, 2Pole
IDR156,810.55Pack (1 Pack of 5) -
Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole
IDR131,007.61Pack (1 Pack of 5) -
Switchcraft 2.5 mm Cable Mount Mono Plug, 2Pole 125A
IDR88,212.49 -
RS PRO DC Socket Rated At 1A, 16 V, Cable Mount, Nickel Plated
IDR117,476.80Pack (1 Pack of 5) -
RS PRO DC Plug Rated At 2A, 16 V, Cable Mount, Nickel Plated
IDR86,953.81Pack (1 Pack of 5) -
RS PRO Cable Mount DC Jack Plug 1A
IDR111,707.85Pack (1 Pack of 5) -
RS PRO Floorbox
IDR1,626,319.45 -
Neutrik, opticalCON MTP Hinged Cover for use with D-Size Chassis Connectors
IDR39,019.08 -
RS PRO Triple Gang 3 Way Female 1 x RCA Video Socket, 2 x RCA Audio Socket Faceplate
IDR218,905.43 -
RS PRO Single Gang 1 Way Female USB 3.0 Faceplate
IDR326,837.24 -
RS PRO Single Gang 1 Way Female VGA Faceplate
IDR281,419.87 -
Wurth Elektronik, 726 Dust Cap for use with HDMI Connector
IDR57,269.94Pack (1 Pack of 5) -
Switchcraft, JCAP Jack Cover for use with Power Connector
IDR35,138.15 -
Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
IDR29,054.53 -
JACK CONNECTOR 3,5 MM
IDR169,397.35Each (1 Each of 5)