Audio, Video Connectors & Jack Plugs
Jack plugs and sockets are widely found in audio and audio-video applications and are most commonly used for analogue audio signals. They are sometimes refered to as TRS connectors, which stands for Tip/Ring/Sleeve. The tip is the end of the plug, the ring is the middle section located between the two plastic dividers, and the sleeve is the rest of the metal part of the plug. Each part of the plug is electrically isolated from the others, allowing one plug to carry more than one signal.They are typically available as either mono (Single Channel, TR) versions, or Stereo (Dual Channel, TRS) varieties. However, three-channel versions (TRRS) are also available for when video signals are also needed.Types of Jack Connectors6.35 mm Jack ConnectorsAlso known as inch Jack Plugs and Sockets, these connectors are widely found on musical instruments, such as amplifiers and electric guitars or keyboards. Whether on the stage or in the studio, musicians and technicians will be very familiar with inch jack plugs. They are also sometimes known as phone connectors, due to their prevalence in connecting analogue phones and in commercial public address systems.3.5 mm Jack ConnectorsOften known as mini jack plugs or mini jack sockets, these 1/8 inch connectors are widely found in commercial and domestic hi-fi setups. Suitable for less demanding applications than their larger counterparts, mini-jacks are none-the-less used in a variety of specialist applications. They are also commonly found on headphone jacks in portable devices such as iPods or tablets.2.5mm Jack ConnectorsOften called as a sub-mini connector, this 3/32 inch connector functions in much the same was as a mini connector, but is optimised for smaller electronic devices.
-
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
IDR71,639.87 -
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
IDR56,430.82 -
Amphenol, ACP 6.35 mm Cable Mount Mono Plug, 2Pole 10A
IDR53,913.46 -
Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
IDR75,520.80 -
Amphenol, ACP 6.35 mm Cable Mount Stereo Plug, 3Pole 10A
IDR77,618.60 -
Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
IDR80,660.41 -
Amphenol, K 3.5 mm Cable Mount Stereo Plug, 3Pole
IDR75,835.47 -
Belden 3.5 mm Chassis Mount Mono Socket, 2Pole
IDR223,101.03Pack (1 Pack of 5) -
Belden 3.5 mm Chassis Mount Stereo Socket
IDR263,064.12Pack (1 Pack of 5) -
Cliff Electronics Sealing Gasket for use with Dust Seals, Feedthrough and XLR Family and Cliffon
IDR143,594.41 -
-10.00%
Decelect Forgos 3.5 mm PCB Mount Stereo Socket
IDR166,460.43IDR108,980.71Pack (1 Pack of 5) -
Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
IDR183,977.06Pack (1 Pack of 5) -
JACK CONNECTOR 3,5 MM
IDR169,397.35Each (1 Each of 5) -
Lumberg 2.5 mm Panel Mount Stereo Socket, 3Pole 500mA
IDR27,690.96 -
Lumberg 2.5 mm Through Hole Stereo Socket, 3Pole 500mA
IDR21,082.89 -
Lumberg 3.5 mm Cable Mount Mono Socket, 2Pole 1A
IDR75,206.13Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR66,290.48 -
Lumberg 3.5 mm Cable Mount Stereo Plug, 3Pole 1A
IDR25,068.71 -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR203,801.27Pack (1 Pack of 5) -
Lumberg 3.5 mm Cable Mount Stereo Socket, 3Pole 1A
IDR145,797.10Pack (1 Pack of 5) -
Lumberg 3.5 mm Panel Mount Stereo Socket, 3Pole 1A
IDR52,025.44 -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 1A
IDR120,099.05Pack (1 Pack of 5) -
Lumberg 3.5 mm PCB Mount Stereo Socket, 4Pole 500mA
IDR74,471.90 -
Lumberg 3.5 mm Through Hole Stereo Socket, 3Pole 1A
IDR49,927.64