Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
ACH,Housing, 3 way
IDR24,439.37Pack (1 Pack of 10) -
ACH,Housing, 4 way
IDR37,131.06Pack (1 Pack of 10) -
Amphenol FCI, Mini-PV Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row
IDR110,658.95Pack (1 Pack of 10) -
Amphenol FCI, Minitek Connector Housing, 2mm Pitch, 10 Way, 2 Row
IDR54,857.47Pack (1 Pack of 5) -
Amphenol ICC, BergStik Female Connector Housing, 2.54mm Pitch, 1 Way, 1 Row
IDR539,973.72Pack (1 Pack of 25) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR54,962.36Pack (1 Pack of 10) -
Amphenol ICC, DUBOX Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR50,766.76Pack (1 Pack of 10) -
Amphenol ICC, Minitek Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
IDR34,508.81Pack (1 Pack of 20) -
CONNECTOR,PCB,HOUSING,2.5MMPITCH
- RS Stock No.
- 6322306
IDR45,522.26Each (1 Each of 10) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 2 Way, 1 Row
IDR130,902.72Pack (1 Pack of 5) -
Delphi, 211PL Male Connector Housing, 3.33mm Pitch, 6 Way, 1 Row
IDR427,951.20Pack (1 Pack of 5) -
GH,Housing, 9 way
IDR24,229.59Pack (1 Pack of 10) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
IDR197,717.65Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 16 Way, 2 Row
IDR219,639.66Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
IDR176,424.98Pack (1 Pack of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
IDR52,130.33Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
IDR111,602.96Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
IDR28,215.41Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
IDR27,166.51Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
IDR35,977.27Pack (1 Pack of 10) -
-23.50%
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
IDR41,116.88IDR35,767.49Bag (1 Bag of 10) -
HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
IDR62,934.00Bag (1 Bag of 10) -
HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
IDR17,097.07 -
Hirose, A4B Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
IDR32,096.34Bag (1 Bag of 5)