RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
IDR1,308,083.19 -
Right Angle 50Ω RF Adapter N Plug to N Socket 11GHz
IDR865,552.28 -
Straight 50Ω Coax Adapter N Socket to 4.3-10 Socket 6GHz
IDR735,488.68 -
Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz
IDR159,957.25 -
Straight 50Ω RF Adapter BNC Socket to Banana Plug
IDR527,806.48 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
IDR119,259.93 -
-10.00%
Straight 50Ω RF Adapter BNC Socket to SMA Plug
IDR219,954.33IDR187,857.99 -
Straight 50Ω RF Adapter N Socket to N Socket 11GHz
IDR508,296.94 -
Straight 50Ω RF Adapter N Socket to SMA Socket
IDR678,428.52 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
IDR176,320.09 -
Straight RF Adapter BNC Plug to Banana Plug
IDR359,772.70 -
Straight RF Adapter BNC Plug to N Socket
IDR269,777.08 -
Straight RF Adapter BNC Plug to SMA Plug 4GHz
IDR385,680.53 -
Straight RF Adapter BNC Socket to N Socket
IDR273,867.79 -
Straight RF Adapter BNC Socket to SMA Socket
IDR359,143.36 -
Straight RF Adapter BNC Socket to Type F Socket
IDR110,554.06 -
Straight RF Adapter TNC Plug to N Socket
IDR291,594.20 -
Straight RF Adapter UHF Plug to N Socket
IDR358,723.80 -
Straight RF Adapter UHF Socket to N Plug
IDR247,750.18 -
Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR278,482.95 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR185,760.19 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR354,633.09 -
Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
IDR372,988.84 -
Tee RF Adapter BNC Plug to Banana Plug
IDR366,800.33