Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Schneider Electric Bootlace Ferrule
IDR341,312.06Box (1 Box of 50) -
Mounting Foot for use with Terminal Blocks
IDR11,537.90 -
Cinch Connectors Barrier Strip
IDR664,163.48Pack (1 Pack of 50) -
RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
IDR193,102.49Pack (1 Pack of 10) -
RS PRO 12-Way Non-Fused Terminal Block, Screw Terminals, 25 mm², Panel Mount
IDR72,269.21 -
Wago 8-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR110,029.61Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,605.15Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR66,710.04Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
IDR52,445.00Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 32A, 22 → 12 AWG
IDR556,965.90Pack (1 Pack of 10) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
IDR1,993,644.23Pack (1 Pack of 10) -
Weidmüller Terminal Strip, 24A, 22 → 12 AWG
IDR641,612.13Pack (1 Pack of 10) -
Weidmuller Terminal Strip, 24A, 22 → 12 AWG
IDR1,037,257.21Pack (1 Pack of 10) -
Phoenix Contact G 5/ 3, 3-Way Non-Fused Terminal Block, 32A, Screw Terminals, 24 → 12 AWG, Screw
IDR525,603.79Pack (1 Pack of 5) -
Weidmuller Z End Plate/Partition Plate for Feed Through Terminal, PE Terminal
IDR211,248.46Pack (1 Pack of 20) -
HellermannTyton Terminal Strip, 76A, Screw Terminals
IDR211,982.69Pack (1 Pack of 10) -
HellermannTyton Terminal Strip, 24A, Screw Terminals
IDR122,721.30Pack (1 Pack of 10) -
0375 End Stop for use with Terminal Blocks
IDR198,976.33Pack (1 Pack of 10) -
0375 End Flange for use with Terminal Blocks
IDR96,708.58Pack (1 Pack of 10) -
MISTRAL65 Terminal Bridge for use with Terminal Blocks
IDR42,165.78 -
Entrelec 11-Way Non-Fused Terminal Block, 100A, Screw Terminals, 6 mm², 16 mm², Clip Mount
IDR65,136.69 -
KGG-MC 1.5 ABS Terminal Block Housing, Cable Mount
IDR266,210.82 -
Phoenix Contact MC 1,5/ 2-STF-3,81, Pluggable Terminal Block, 8.0A, Screw Terminals, Cable Mount
IDR36,187.05 -
PC 16/2-ST 10.16 Polyamide Non-Fuse DIN Rail Terminal
IDR155,866.54