Crimp Bootlace Ferrules
Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.How do bootlace ferrules work?With crimp bootlace ferrules, you crimp the component’s metal tube rather than the insulation, whereas with a standard terminal you do the opposite.Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.What are bootlace ferrules used for?Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.Where are they used?Control unitsSwitching cabinetsFunction unitsEquipment with poke-in clamp or row clamp connectors
-
RS PRO Crimp Bootlace Ferrule, 5mm Pin Length, 1.3 mm, 1.7 mm Pin Diameter, 0.5mm² Wire Size
IDR22,446.46Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 1.3 mm, 1.7 mm Pin Diameter, 0.5mm² Wire Size
IDR22,446.46Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 1.5 mm, 1.9 mm Pin Diameter, 0.75mm² Wire Size
IDR24,124.70Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 6mm Pin Length, 1.1 mm, 1.5 mm Pin Diameter, 0.25mm² Wire Size
IDR25,907.83Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 1.1 mm, 1.5 mm Pin Diameter, 0.25mm² Wire Size
IDR27,166.51Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.5 mm, 1.9 mm Pin Diameter, 0.75mm² Wire Size
IDR30,418.10Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 2 mm, 2.5 mm Pin Diameter, 1.5mm² Wire Size
IDR30,837.66Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 10mm Pin Length, 1.7 mm, 2.2 mm Pin Diameter, 1mm² Wire Size
IDR33,040.35Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, Orange
IDR34,823.48Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red
IDR34,823.48Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
IDR34,823.48Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Red
IDR34,823.48Bag (1 Bag of 100) -
RS PRO Crimp Bootlace Ferrule, 8mm Pin Length, 2.6 mm, 3.3 mm Pin Diameter, 2.5mm² Wire Size
IDR35,452.82Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, Orange
IDR39,019.08Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White
IDR40,277.76Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Grey
IDR40,277.76Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Yellow
IDR40,277.76Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Yellow
IDR42,480.45Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red
IDR42,585.34Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White
IDR42,795.12Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Grey
IDR43,948.91Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Blue
IDR43,948.91Pack (1 Pack of 100) -
RS PRO Crimp Bootlace Ferrule, 12mm Pin Length, 2.6 mm, 3.3 mm Pin Diameter, 2.5mm² Wire Size
IDR44,263.58Bag (1 Bag of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, Orange
IDR44,263.58Bag (1 Bag of 100)