Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
IDR187,123.76Pack (1 Pack of 10) -
RS PRO Butt Splice Connector, Tin 35 mm²
IDR823,386.50Pack (1 Pack of 50) -
RS PRO Butt Splice Connector, Tin 25 mm²
IDR1,163,859.44Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 16 mm²
IDR717,972.05Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 10 mm²
IDR496,549.26Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Tin 6 mm²
IDR365,122.09Pack (1 Pack of 100) -
RS PRO Butt Splice Connector 12 → 10 AWG
IDR268,098.84Pack (1 Pack of 100) -
-15.00%
RS PRO Butt Splice Connector 8 AWG
IDR406,553.64IDR344,039.20Pack (1 Pack of 50) -
TE Connectivity, DuraSeal Butt Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR797,164.00Pack (1 Pack of 50) -
Wire Pin 1.5-2.5mm² type C
IDR35,872.38Reel (1 Reel of 50) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 26 → 24 AWG
IDR1,074,807.83Box (1 Box of 50) -
TE Connectivity AMPLIVAR Pigtail Wire Splice Connector, Tin Plated
IDR90,729.85Reel (1 Reel of 100) -
RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR447,460.74Pack (1 Pack of 100) -
RS PRO Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR599,551.24Pack (1 Pack of 100) -
RS PRO Parallel Splice Connector, Red, Insulated 22 → 16 AWG
IDR290,440.41Pack (1 Pack of 100) -
RS PRO Parallel Splice Connector, Blue, Insulated 16 → 14 AWG
IDR280,370.97Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR1,268,644.55Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Red, Insulated, Tin 22 → 16 AWG
IDR1,614,676.66Pack (1 Pack of 100) -
TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR2,097,590.22Pack (1 Pack of 100) -
RS PRO Splice Connector, Insulated
IDR149,992.70Bag (1 Bag of 10) -
RS PRO Splice Connector, Insulated
IDR188,067.77Bag (1 Bag of 10) -
RS PRO Splice Connector, Insulated
IDR146,636.22Bag (1 Bag of 10) -
TE Connectivity, MiniSeal Butt Wire Splice Connector, Yellow, Insulated 12 → 16 AWG
IDR1,373,324.77Pack (1 Pack of 25) -
TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²
IDR1,298,013.75Pack (1 Pack of 25)