Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Deutsch, 0462 Female Crimp Terminal 12AWG 0462-203-12141
IDR116,637.68Bag (1 Bag of 10) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-0058
IDR120,413.72Reel (1 Reel of 100) -
TE Connectivity, MULTILOCK 040 Female Crimp Terminal 20AWG 175062-2
IDR721,852.98Pack (1 Pack of 50) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 14AWG 60620-5
IDR309,320.61Bag (1 Bag of 10) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350873-1
IDR3,583,671.74Reel (1 Reel of 2500) -
JST, PA, PBV, PHD Female Crimp Terminal 22AWG BPHD-001T-P0.5
IDR46,885.83Pack (1 Pack of 100) -
JST, XA, XAD, XAG, XM Female Crimp Terminal 20AWG SXA-01T-P0.6
IDR47,200.50Reel (1 Reel of 100) -
Molex, DuraClik Female Crimp Terminal 22AWG 560085-0101
IDR144,643.31Pack (1 Pack of 100) -
TE Connectivity, AMPMODU Tandem Spring Female Crimp Terminal 20AWG 166500-2
IDR45,732.04Pack (1 Pack of 10) -
HARWIN, M20 Female Crimp Terminal 22AWG M20-1160042
IDR123,035.97Pack (1 Pack of 100) -
JST, PUD Female Crimp Terminal 24AWG SPUD-002T-P0.5
IDR7,027.63Reel (1 Reel of 10) -
JST, PUD Female Crimp Terminal 22AWG SPUD-001T-P0.5
IDR7,447.19Pack (1 Pack of 10) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA
IDR53,179.23Pack (1 Pack of 10) -
Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SC
IDR66,919.82Pack (1 Pack of 10) -
Molex, CP Female Crimp Terminal 64323-1029
IDR109,610.05Pack (1 Pack of 25) -
Molex, iGrid Female Crimp Terminal 22AWG 501647-1000
IDR10,322,959.13Pack (1 Pack of 16000) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074
IDR115,169.22Pack (1 Pack of 25) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0049
IDR119,050.15Pack (1 Pack of 50) -
JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L
IDR43,109.79Reel (1 Reel of 100) -
JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6
IDR76,884.37Pack (1 Pack of 100) -
JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025
IDR90,415.18Reel (1 Reel of 100) -
JST, JWPF Female Crimp Terminal 22AWG SWPR-001T-P025
IDR109,819.83Reel (1 Reel of 100) -
JST, NV, VB, VH Female Crimp Terminal 18AWG BVH-21T-P1.1
IDR102,267.75Bag (1 Bag of 100) -
TE Connectivity, Economy Power II Female Crimp Terminal 18AWG 1744144-1
IDR167,928.89Pack (1 Pack of 100)