Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
RS PRO Ratcheting Hand Crimping Tool for Tool Frame Only
IDR12,590,576.04 -
RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug
IDR2,618,159.29 -
RS PRO Ratcheting Hand Crimping Tool for Tubular Cable Lug
IDR4,386,604.69 -
RS PRO Ratcheting Hand Crimping Tool Frame for Crimp Contact
IDR1,397,029.91 -
RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal
IDR2,441,944.09 -
RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²
IDR2,652,772.99 -
RS PRO Ratcheting Hand Crimping Tool, 1.5mm² to 6mm²
IDR1,030,544.25 -
RS PRO Ratcheting Hand Crimping Tool, 22AWG to 10AWG
IDR807,128.55 -
Souriau Hand Crimping Tool Frame for Crimp Contact
IDR4,050,851.80 -
TE Connectivity Crimp Die Set, BNC, MCX, SMB, SMC, Coaxial Type RG174, RG178, RG188, RG196, RG316
IDR3,887,433.18 -
TE Connectivity Hand Crimping Tool
IDR11,237,390.15 -
TE Connectivity, AD Ratcheting Hand Crimping Tool for DuraSeal and PolyCrimp terminals
IDR3,602,866.61 -
TE Connectivity, AF8 Ratcheting Hand Crimping Tool for 4/8 Indent
IDR13,662,446.95 -
TE Connectivity, AMP Positioner
IDR2,373,660.70 -
TE Connectivity, Bantam ROTA-CRIMP Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
IDR31,301,798.25 -
TE Connectivity, CERTI-CRIMP II Crimping Tool for Ampmodu Short Point Contacts
IDR16,696,075.53 -
TE Connectivity, CERTI-CRIMP II Crimping Tool for Mini-Universal MATE-N-LOK Contacts
IDR16,061,281.25 -
TE Connectivity, CERTI-CRIMP II Ratcheting Hand Crimping Tool for Micro MATE-N-LOK Contacts
IDR20,200,030.87 -
TE Connectivity, CERTI-CRIMP II Ratcheting Hand Crimping Tool for Universal MATE-N-LOK
IDR9,970,633.62 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool
IDR17,966,083.65 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for PIDG Splices/Terminals, Plasti-Grip Terminals
IDR20,964,364.30 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for SOLISTRAND Crimp Terminals and Splices
IDR14,838,578.52 -
TE Connectivity, CERTI-CRIMP Ratcheting Hand Crimping Tool for STRATO-THERM/SOLISTRAND Terminals and Splices
IDR23,762,305.05 -
TE Connectivity, CERTI-LOK Ratcheting Hand Crimping Tool Frame
IDR8,200,824.65