Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
-15.90%
Isocom, H11A1X DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
IDR8,391.20IDR5,559.17 -
Isocom, 4N38 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
IDR7,342.30 -
Isocom, 4N35 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
IDR7,656.97 -
Renesas, PS2501-1 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
IDR8,600.98 -
Vishay, SFH6156-2T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
IDR9,230.32 -
Vishay, SFH615A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
IDR10,908.56 -
-54.10%
Vishay, SFH618A-2 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
IDR24,229.59IDR13,006.36Pack (1 Pack of 5) -
Renesas, PS2501-4 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
IDR16,257.95 -
Isocom, ISQ74 Transistor Output Optocoupler, Through Hole, 16-Pin DIP
IDR17,097.07 -
Toshiba, TLP626(F) AC Input Transistor Output Optocoupler, Through Hole, 4-Pin PDIP
IDR26,746.95 -
Broadcom, ACPL-847-000E DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
IDR28,215.41 -
Toshiba, TLP785(GB,F(C DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
IDR29,264.31Pack (1 Pack of 10) -
Photocoupler Transistor 200-600% 5kV DIP
IDR29,369.20Tube (1 Tube of 10) -
Panasonic, AQY210EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SMT
IDR29,788.76 -
onsemi, FOD817A300 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP-B
IDR32,096.34Tube (1 Tube of 5) -
onsemi, FOD817B300 DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP-B
IDR34,928.37Pack (1 Pack of 5) -
Photocoupler IC-out 40% 5kV VDE DIP8
IDR37,235.95 -
Broadcom, HCPL-0601-000E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin SOIC
IDR38,494.63 -
Isocom, ISQ203 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
IDR39,019.08 -
Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
IDR39,858.20 -
Lite-On, LTV-357T DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
IDR44,997.81Reel (1 Reel of 10) -
Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
IDR48,773.85 -
Toshiba, TLP759(LF2,J,F) DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin DIP
IDR49,088.52 -
Broadcom, HCPL-2531-000E DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
IDR49,193.41