Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
Broadcom, HCPL-3120-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
IDR92,093.42Tube (1 Tube of 2) -
Broadcom, HCPL-3140-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
IDR206,738.19Pack (1 Pack of 5) -
Broadcom, HCPL-315J-500E IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin SO
IDR197,822.54Pack (1 Pack of 2) -
Broadcom, HCPL-316J-000E BiCMOS/DMOS Output Optocoupler, Surface Mount, 16-Pin SOIC
IDR101,743.30 -
Broadcom, HCPL-354-000E AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
IDR67,234.49Reel (1 Reel of 10) -
Broadcom, HCPL-4100-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
IDR133,524.97 -
Broadcom, HCPL-4200-000E DC Input Logic Gate Output Optocoupler, Through Hole, 8-Pin PDIP
IDR133,524.97 -
Broadcom, HCPL-4503-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
IDR39,858.20 -
Broadcom, HCPL-4504-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
IDR1,305,356.05Tube (1 Tube of 50) -
Broadcom, HCPL-4506-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP
IDR1,380,142.62Tube (1 Tube of 50) -
Broadcom, HCPL-7710-000E DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin DIP
IDR183,137.94Pack (1 Pack of 2) -
Broadcom, HCPL-7710-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
IDR3,283,371.67Tube (1 Tube of 50) -
Broadcom, HCPL-7840-000E Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
IDR4,160,252.07Tube (1 Tube of 50) -
Broadcom, HCPL-7860-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
IDR89,785.84 -
Broadcom, HCPL-7860-300E DC Input Transistor Output Optocoupler, Surface Mount, 8-Pin DIP
IDR3,632,130.92Tube (1 Tube of 50) -
Broadcom, HCPL-M456-000E Optocoupler
IDR237,470.96Pack (1 Pack of 5) -
Broadcom, HCPL-M611-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO
IDR240,198.10Pack (1 Pack of 5) -
Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP
IDR55,906.37Pack (1 Pack of 10) -
Isocom, 4N35 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
IDR7,656.97 -
Isocom, 4N38 DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
IDR7,342.30 -
-15.90%
Isocom, H11A1X DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
IDR8,391.20IDR5,559.17 -
Isocom, H11L1 Transistor Output Optocoupler, Through Hole, 6-Pin DIP
IDR118,735.48Pack (1 Pack of 10) -
Isocom, IS181D DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
IDR122,721.30Reel (1 Reel of 25) -
Isocom, ISQ203 DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin PDIP
IDR39,019.08