Ferrite Beads, Rings & Sleeves
Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.How do the ferrite beads work?The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.Ferrite Beads come in two categories:High-Q Beads – typically used as resonators and must not be used in power isolation circuitsLow-Q Beads – these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heatWhat to consider when choosing Ferrite Beads?Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the deviceThe ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitorsApplying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transientsWhere are Ferrite Beads used?Eliminating high-frequency EMI noise on any circuit designElectronic devices such as mobile phonesComputers and laptopsTV tunersAudio PlayersDVD’sGaming Systems
-
2 (Dia.) x 15mm Fair-Rite Ferrite Core
IDR56,325.93Pack (1 Pack of 25) -
8 (Dia.) x 45mm Fair-Rite Ferrite Core
IDR307,327.70Pack (1 Pack of 5) -
EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
IDR51,710.77Bag (1 Bag of 5) -
EPCOS Ferrite Ring Ferrite Core, For: Broadband Transformers, Choke, Mixer, Pulse, Transformer, 60.1 x 39.2 x 18.8mm
IDR217,751.64 -
EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 89.3 x 52.4 x 14.8mm
IDR474,837.03 -
Fair-Rite Ferrite Bead, 3.5 (Dia.) x 8.9mm (Axial), 88Ω impedance at 25 MHz, 133Ω impedance at 100 MHz
IDR88,736.94Pack (1 Pack of 50) -
Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm
IDR174,641.85Pack (1 Pack of 10) -
Fair-Rite Ferrite Ring Round Cable Core, For: Suppression Components, 17.45 x 9.5 x 28.6mm
IDR104,050.88Pack (1 Pack of 5) -
Fair-Rite Ferrite Ring Toroid Core, For: Broadband Transformers, 21 x 13.2 x 11.9mm
IDR95,974.35Pack (1 Pack of 5) -
Fair-Rite Openable Ferrite Clamp, 39.4 x 21 x 21mm, For EMI Suppression, Apertures: 1, Diameter 9mm
IDR126,077.78 -
Fair-Rite Openable Ferrite Clamp, 39.5 x 23 x 23.4mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
IDR185,445.52 -
Fair-Rite Openable Ferrite Sleeve, 17.3 x 8.4 x 36.2mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm
IDR4,787,389.38Box (1 Box of 294) -
Fair-Rite Openable Ferrite Sleeve, 22.1 x 11 x 32.3mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
IDR58,318.84 -
Fair-Rite Openable Ferrite Sleeve, 29 x 14.8 x 32.5mm, For EMI Suppression, Apertures: 1, Diameter 13.05mm
IDR58,109.06 -
Fair-Rite Openable Ferrite Sleeve, 56.4 x 27.45 x 42.95mm, For EMI Suppression, Apertures: 1, Diameter 25.65mm
IDR234,534.04 -
FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 36.25 x 22.75
IDR47,829.84 -
FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 63.4 x 37.7 x
IDR558,329.47 -
FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression Coil, Pulse and Wide Band Transformers, 63.4 x 37.7 x
IDR571,335.83 -
FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 9.5 x 5.4 x 3.4mm
IDR277,748.72Pack (1 Pack of 10) -
KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 61 x 32.4 x 24mm
IDR274,706.91 -
KEMET Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm
IDR36,711.50 -
KEMET Openable Ferrite Ring, 15.5 x 18.5 x 14mm, For Consumer Electronics, Apertures: 1, Diameter 6mm
IDR32,830.57 -
KEMET Openable Ferrite Ring, 16.5 x 21 x 16.5mm, For Consumer Electronics, Apertures: 1, Diameter 6mm
IDR29,369.20 -
KEMET Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm
IDR63,982.90