Surge Suppressor Units
Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.How do surge suppressor units work?Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units and sometimes come with a warning light to indicate pre-failure.Types of surge suppressor unitsSurge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:A coaxial surge suppressor is used with coaxial cableA category 6 surge suppressor is used with category 6 cables
-
Dehn, DG Modular Surge Protector 275 V Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
IDR4,076,235.18 -
Phoenix Contact, LIT 1X2-24 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Arrester
IDR1,404,581.99 -
Phoenix Contact, VAL-MS 230 ST Surge Protector 230 V ac Maximum Voltage Rating 40kA Maximum Surge Current Surge
IDR1,664,918.97 -
WJ Furse, ESP 240 Surge Protection Device 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains
IDR5,482,810.08 -
WJ Furse, ESP Cat-6 Surge Suppressor Unit 5 V Maximum Voltage Rating 1kA Maximum Surge Current Cat-6 Surge Protector
IDR6,462,482.68 -
Bourns, 1210 Surge Arrester 415 V ac Maximum Voltage Rating 100kA Maximum Surge Current 2 Pole Protector
IDR3,538,569.04 -
Dehn, DR Modular Surge Protector 440 V ac Maximum Voltage Rating 8kA Maximum Surge Current Surge Arrester
IDR5,332,292.93 -
Dehn, DR Modular Surge Protector 255 V ac/dc Maximum Voltage Rating 5kA Maximum Surge Current Surge Arrester
IDR2,242,967.76 -
Deltron, VSU Surge Suppressor Unit 275 V Maximum Voltage Rating 0.0065kA Maximum Surge Current Voltage Suppression Unit
IDR518,576.16 -
EPCOS, EHV 540 → 720V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
IDR107,092.69Pack (1 Pack of 5) -
Roxburgh EMC, XEB RC Network Capacitor 250 V Maximum Voltage Rating Mains Protector
IDR293,062.66Pack (1 Pack of 5) -
WJ Furse, ESP E Surge Suppressor Unit 36.7 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
IDR3,162,223.72 -
Sollatek, AVS30 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
IDR1,544,819.92 -
Sollatek, AVS13 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
IDR1,104,806.37 -
MTL, SD Surge Suppressor Unit 22 V ac, 32 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
IDR4,139,588.74 -
Roxburgh EMC, VSU Surge Suppressor Unit 480 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
IDR740,838.07 -
Roxburgh EMC, VSU Surge Suppressor Unit 275 V Maximum Voltage Rating 0.04kA Maximum Surge Current Transient Voltage
IDR299,041.39 -
RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
IDR3,642,200.36 -
WJ Furse, ESP D/TN Surge Suppressor Unit 58 V Maximum Voltage Rating 5kA Maximum Surge Current Twisted Pair Surge
IDR2,563,092.04 -
EPCOS, EHV 90V 20kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
IDR33,459.91 -
Phoenix Contact, PLT-SEC-T3-230-FM-PT Surge Protection Device 240 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
IDR2,669,135.83 -
Mersen, STPT2 Surge Protection Device 1060 V dc Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
IDR3,630,452.68 -
Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
IDR850,657.90 -
ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
IDR4,519,710.10