Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR23,390.47IDR21,502.45 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR16,467.73 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,439.37 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR25,698.05 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,649.15 -
Alps Alpine 1 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Linear, Through Hole
IDR35,033.26 -
Alps Alpine 10kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TWA
IDR99,750.39 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
IDR30,942.55 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
IDR28,425.19 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
IDR54,542.80 -
Alps Alpine 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L12D0A1T
IDR46,466.27 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 10kΩ, ±20%, 0.05W Power Rating, Through Hole
IDR71,115.42 -
Alps Alpine 2 Gang Rotary Potentiometer with an 6 mm Dia. Shaft - 50kΩ, ±20%, 0.05W Power Rating, Logarithmic, Through
IDR39,019.08 -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
IDR241,247.00 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
IDR99,750.39 -
Alps Alpine 50kΩ Rotary Potentiometer 2-Gang Through Hole, RK09K12A0A6R
IDR170,446.25Bag (1 Bag of 5) -
Arcol 100Ω Wirewound Rheostat 1.8A, VRH320 100R K
IDR3,232,395.13 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
IDR3,355,116.43 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
IDR1,849,944.93 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
IDR1,260,148.46 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
IDR1,322,033.56 -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
IDR78,667.50Pack (1 Pack of 5) -
Bourns 100kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-104L
IDR918,836.40 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A20L
IDR158,803.46