Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
IDR5,873.84IDR4,195.60 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
IDR5,244.50IDR4,720.05 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
IDR9,125.43 -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
IDR11,223.23 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
IDR11,433.01 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
IDR14,369.93 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR14,789.49 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
IDR15,209.05 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
IDR15,209.05 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
IDR15,523.72 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR16,467.73 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
IDR16,887.29 -
Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
IDR18,250.86Pack (1 Pack of 25) -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
IDR18,670.42 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
IDR19,404.65 -
Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
IDR20,033.99Pack (1 Pack of 5) -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR23,390.47IDR21,502.45 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,439.37 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,649.15 -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
IDR25,068.71 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
IDR25,278.49 -
Vishay NTCLE305E4202SB Thermistor
IDR25,383.38 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR25,698.05 -
-17.30%
RS PRO 10Ω Rotary Potentiometer 1-Gang Panel Mount
IDR114,434.99IDR26,012.72