Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
IDR103,945.99Pack (1 Pack of 10) -
Han E Male 16A Crimp Contact for use with Heavy Duty Power Connector
IDR710,839.53Pack (1 Pack of 100) -
Han E Female 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR692,903.34Pack (1 Pack of 100) -
Han E Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Heavy Duty Power Connector
IDR623,885.72Pack (1 Pack of 100) -
Han D Female 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
IDR1,564,434.35Pack (1 Pack of 100) -
Han D Male 10A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power Connector
IDR1,578,384.72Pack (1 Pack of 100) -
HARTING Han-Modular Heavy Duty Power Connector Module, 8 contacts, 16A, Male
IDR740,103.84Pack (1 Pack of 2) -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
IDR111,183.40Pack (1 Pack of 10) -
Han Contacts Female 16A Crimp Contact Minimum Wire Size 1mm² Maximum Wire Size 1mm² for use with Heavy Duty Power
IDR774,822.43Pack (1 Pack of 100) -
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
IDR391,659.26 -
HARTING Han Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Female
IDR331,662.18 -
Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
IDR792,653.73Pack (1 Pack of 10) -
Han E HMC Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector
IDR763,074.75Pack (1 Pack of 10) -
Han B, 1930 size 24 B Top Entry Connector Hood
IDR501,059.53 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
IDR589,167.13 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
IDR385,890.31 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
IDR303,656.55 -
Han B, 1930 size 6 B Side Entry Connector Hood
IDR250,582.21 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
IDR426,063.18 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
IDR452,705.24 -
HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male
IDR307,327.70 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
IDR126,182.67 -
Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V
IDR323,480.76 -
Han Push Pull Connector Set, Female, 5 Way, 16.0A, 690.0 V
IDR457,320.40