PCB Pin & Sockets
PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are utilised in applications where PCB’s are required to easily connect and disconnect to allow design flexibility and simplified assembly.How do PCB sockets work?PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.What are PCB sockets used for?PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.
-
HARWIN, S9141 3 Way Straight PCB Socket, Surface Mount, SMT Termination
IDR65,870.92Pack (1 Pack of 10) -
HARWIN, Datamate J-Tek 2mm Pitch 10 Way 2 Row Straight PCB Socket, Cable Mount, Crimp Termination
IDR196,773.64 -
3M, 929, 929850 2.54mm Pitch 36 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR92,617.87 -
Molex, SATA, 47018 1.27mm Pitch 22 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination
IDR116,008.34 -
Wurth Elektronik, 6903 1.27mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR40,697.32Pack (1 Pack of 5) -
Samtec, SSA 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR88,841.83 -
Samtec, SSA 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR38,809.30 -
Samtec, SS 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR97,128.14 -
Samtec, SQW 2mm Pitch 50 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR156,286.10 -
Samtec, SQW 2mm Pitch 4 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR27,376.29 -
Samtec, SQT 2mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR48,354.29 -
Samtec, SQT 2mm Pitch 5 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR31,571.89 -
Samtec, CES 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR52,969.45 -
Samtec, CES 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Through Hole Termination
IDR18,565.53 -
Samtec, BCS 2.54mm Pitch 24 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR91,359.19 -
Samtec, SSW 2.54mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR90,729.85 -
Samtec, SSW 2.54mm Pitch 12 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR49,193.41 -
Samtec, SSW 2.54mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR33,145.24 -
Samtec, SSW 2.54mm Pitch 8 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR37,970.18 -
Samtec, SSW 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR55,277.03 -
Samtec, SSW 2.54mm Pitch 12 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination
IDR42,900.01 -
Samtec, SSW 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR28,320.30 -
Samtec, SSW 2.54mm Pitch 10 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
IDR41,326.66 -
Samtec, SSW 2.54mm Pitch 4 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
IDR23,705.14