Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
DIN Rail Solid State Relay Heatsink for use with NOVA22 Panel Mount SSR, NOVA22 SSRs
IDR598,817.01 -
Panel Mount Solid State Relay Heatsink for use with Panel Mount Solid State Relay
IDR429,839.22 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
IDR696,364.71 -
Schneider Electric Solid State Relay Mounting Kit
IDR153,454.07 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
IDR279,741.63 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
IDR469,382.75 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
IDR1,036,942.54 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
IDR1,758,795.52 -
IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET
IDR81,499.53 -
IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET
IDR245,967.05 -
IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
IDR240,198.10Bag (1 Bag of 5) -
i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
IDR315,614.01 -
i-Autoc 10 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
IDR252,889.79 -
DIN Rail Solid State Relay Heatsink for use with Single Phase SSR
IDR243,659.47 -
i-Autoc Solid State Relay, Panel Mount
IDR25,488.27 -
Toshiba SPNO Solid State Relay, Surface Mount, MOSFET
IDR106,253.57Pack (1 Pack of 2) -
Carlo Gavazzi 4PDT Industrial Relay, Plug In
IDR142,545.51 -
Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
IDR920,514.64 -
Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
IDR418,091.54 -
Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
IDR66,185.59 -
Solid State Relay Screw Terminal Block for use with S1 Relays
IDR94,925.45 -
Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
IDR4,838,156.14 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
IDR776,605.56 -
DIN Rail Solid State Relay Heatsink for use with RGS Series
IDR413,895.94