Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Nexperia 74HC165D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC
IDR6,163,860.85Reel (1 Reel of 2500) -
Nexperia 74HC595D,112 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
IDR281,314.98Tube (1 Tube of 50) -
Nexperia 74HCT2G34GW,125, Dual-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
IDR177,788.55Pack (1 Pack of 40) -
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
IDR156,181.21Pack (1 Pack of 50) -
Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
IDR268,623.29Tube (1 Tube of 57)