Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Analog Devices ADG3304BRUZ, Logic Level Translator Level Translator, 14-Pin TSSOP
IDR263,588.57Pack (1 Pack of 5) -
Analog Devices ADG3308BRUZ, Logic Level Translator Level Translator, 20-Pin TSSOP
IDR99,540.61 -
DiodesZetex 74HC14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
IDR120,308.83Pack (1 Pack of 25) -
DiodesZetex 74HCT14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
IDR119,259.93Pack (1 Pack of 25) -
DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
IDR273,028.67Reel (1 Reel of 200) -
Microchip MIC5801YWM 8bit-Bit Latch, Transparent D Type, 24-Pin SOIC W
IDR125,972.89Tube (1 Tube of 2) -
Microchip MIC5841YN 8-stage Through Hole Latched Driver MIC, 18-Pin PDIP
IDR149,048.69Pack (1 Pack of 2) -
Microchip MIC5841YWM 8-stage Surface Mount Latched Driver MIC, 18-Pin SOIC W
IDR142,650.40Tube (1 Tube of 2) -
Nexperia 74HC165D,653 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC
IDR6,163,860.85Reel (1 Reel of 2500) -
Nexperia 74HC595D,112 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
IDR281,314.98Tube (1 Tube of 50) -
Nexperia 74HCT2G34GW,125, Dual-Channel Non-Inverting Single Ended Buffer, 6-Pin SC-88
IDR177,788.55Pack (1 Pack of 40) -
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP
IDR156,181.21Pack (1 Pack of 50) -
Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
IDR268,623.29Tube (1 Tube of 57) -
Omron NS5SQ11BV2 Logic Gate
IDR48,312,858.45 -
ON Semiconductor MC14001UBDR2G, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
IDR56,745.49Reel (1 Reel of 10) -
ON Semiconductor MC14028BDR2G, Decoder, 16-Pin SOIC
IDR222,996.14Tape (1 Tape of 25) -
ON Semiconductor MC74HC132ADG Quad Schmitt Trigger Schmitt Trigger Inverter, 14-Pin SOIC
IDR399,526.01Tube (1 Tube of 55) -
ON Semiconductor MM74HC32MX, Quad 2-Input OR Logic Gate, 14-Pin SOIC
IDR188,172.66Pack (1 Pack of 25) -
onsemi 74ACT139SCX, Decoder, 16-Pin SOIC
IDR316,872.69Pack (1 Pack of 20) -
onsemi 74LCX16245MTDX, Voltage Level Shifter 1 Bi-Directional, 48-Pin TSSOP
IDR216,283.18Pack (1 Pack of 10) -
onsemi 74VHC00MTC, Quad 2-Input NAND Logic Gate, 14-Pin TSSOP
IDR165,411.53Reel (1 Reel of 25) -
onsemi 74VHC08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC
IDR419,769.78Tube (1 Tube of 55) -
onsemi 74VHC14M Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
IDR578,887.91Tube (1 Tube of 55) -
onsemi 74VHC14MTCX Hex Schmitt Trigger Inverter, 14-Pin TSSOP
IDR41,221.77Reel (1 Reel of 5)