Standard Logic
A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems. Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.Types of Bus transceiversThere are various types of bus transceivers available such as;Quadruple inverting with 3 state outputsQuadruple non-inverting with 3 state outputsOctal non-inverting with 3 state outputs8-bit 3 state invertingOctal Inverting with tri-state outputThis type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.Applications of Bus transceiversBus transceivers are widely used in a range of applications such as;HVACRemote Monitoring and SensingData over Power ApplicationsDigital Signage
-
Texas Instruments SN74HC595N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
IDR508,192.05Tube (1 Tube of 25) -
Texas Instruments SN74HC595N 8-stage Through Hole Shift Register HC, 16-Pin PDIP
IDR19,404.65 -
Texas Instruments SN74HC74N Dual D Type Flip Flop IC, 14-Pin PDIP
IDR207,891.98Tube (1 Tube of 25) -
Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
IDR11,223.23 -
Texas Instruments SN74HCT574DW Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC
IDR89,680.95Pack (1 Pack of 5) -
Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
IDR8,705.87 -
Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
IDR16,153.06 -
Texas Instruments SN74LS14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
IDR311,103.74Tube (1 Tube of 25) -
Texas Instruments SN74LS20N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
IDR20,033.99 -
Texas Instruments SN74LVC14APW Schmitt Trigger Schmitt Trigger Inverter, 14-Pin TSSOP
IDR322,536.75Pack (1 Pack of 25) -
Texas Instruments SN74LVC16T245DGGR, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
IDR82,128.87Pack (1 Pack of 2) -
Texas Instruments SN74LVC1G04DBVT CMOS Inverter, 5-Pin SOT-23
IDR70,171.41Pack (1 Pack of 5) -
Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
IDR120,623.50Pack (1 Pack of 25) -
Texas Instruments SN74LVC1G17DBVT Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
IDR65,766.03Reel (1 Reel of 5) -
Texas Instruments SN75176BP Bus Transceiver, 8-Pin SOIC
IDR201,283.91Pack (1 Pack of 10) -
Toshiba 74HC573D 8bit-Bit Octal D Type Latch, Transparent D Type, 20-Pin SOIC
IDR90,205.40Pack (1 Pack of 10) -
Toshiba TC4011BP(F), Quad 2-Input NAND Logic Gate, 14-Pin PDIP
IDR40,382.65Pack (1 Pack of 5) -
Toshiba TC4081BP(F), Quad 2-Input AND Logic Gate, 14-Pin PDIP
IDR35,138.15Pack (1 Pack of 5) -
Toshiba TC4584BF(F) Hex Schmitt Trigger CMOS Inverter, 14-Pin SOP
IDR70,905.64Pack (1 Pack of 10) -
Toshiba TC74HC74AP(F) Dual D Type Flip Flop IC, 14-Pin PDIP
IDR20,873.11Pack (1 Pack of 5) -
Toshiba TC7S14FU(F) Schmitt Trigger Inverter, 5-Pin SSOP
IDR13,111.25Pack (1 Pack of 5)