Chisels
Chisels are essentials hand tools to almost any form of woodworking, demolition or at the construction site. Chisels can be made of chrome vanadium steel, forged steel, chrome molybdenum steel, vanadium extra steel, HCS or even carbon steel. Bahco, RS Pro or Facom are manufacturers known by producing the highest-quality tools that guarantee a long-life operation. Find out more in our complete guide to chisels.Chisel Types:Mason chisels are equipped with a handle for hand protection and are ideal for cutting bricks, cement blocks, cinders or trimming excess mortars.Concrete chisels are designed to break up concrete floors, sidewalks or paving slabs when an air hammer would be impractical.Cold chisels are made from carbon steel and are octagonal in cross section.Diamond chisels are cold chisels having a diamond-shaped cutting face for cutting V grooves or sharp internal corners.
-
Irwin 5 Piece Steel Wood Chisel Set, 1.0 in, 1/2 in, 1/4 in, 3/4 in, 3/8 in Blade Width
IDR2,191,152.10 -
Stanley Carbon Steel Wood Chisel, 238mm Length, 25.0 mm Blade Width
IDR528,121.15 -
RS PRO Chrome Molybdenum Steel Cold Chisel, 175mm Length, 20.0 mm Blade Width
IDR365,226.98 -
Irwin 5 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 10 mm, 13 mm, 19 mm, 25 mm Blade Width
IDR1,148,755.28 -
Irwin 4 Piece Steel Bevel Edge Chisel Set, 6.0 mm, 13 mm, 19 mm, 25 mm Blade Width
IDR926,703.15 -
Stanley Carbon Steel Wood Chisel, 116mm Length, 25.0 mm Blade Width
IDR462,879.57 -
Stanley 3 Piece Carbon Steel Wood Chisel Set, 12.0 mm, 18 mm, 25 mm Blade Width
IDR615,914.08 -
RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 5.0 mm Blade Width
IDR366,800.33 -
RS PRO Chrome Vanadium Steel Cold Chisel, 150mm Length, 13.0 mm Blade Width
IDR239,673.65 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 23.0 mm Blade Width
IDR173,592.95 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 26.0 mm Blade Width
IDR360,402.04 -
RS PRO Chrome Vanadium Steel Jointing Chisel, 50.0 mm Blade Width
IDR276,909.60 -
RS PRO 6 piece Punch Set
IDR542,805.75 -
RS PRO Chrome Vanadium Steel Cold Chisel
IDR153,558.96 -
RS PRO Chrome Vanadium Steel Masonry Chisel, 25.0 mm Blade Width
IDR191,109.58 -
Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
IDR1,698,588.66 -
Bahco Stainless Steel Flat Chisel, 160mm Length, 16.0 mm Blade Width
IDR994,671.87 -
RS PRO Chrome Molybdenum Steel Cold Chisel, 150mm Length, 16.0 mm Blade Width
IDR201,283.91 -
RS PRO 5 Piece Chrome Molybdenum Steel Parker Taper Chisel Set
IDR891,040.55 -
Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width
IDR562,944.63 -
Stanley HCS Wood Chisel, 18.0 mm Blade Width
IDR267,049.94