Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Mallet 575g
IDR483,647.79 -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
IDR1,392,100.08 -
Facom Neoprene, Nylon, Polyurethane Mallet 230g With Replaceable Face
IDR1,647,926.79 -
RS PRO Nylon Mallet 1.2kg With Replaceable Face
IDR1,191,865.07 -
RS PRO Nylon Replacement Mallet Face
IDR102,162.86Pack (1 Pack of 2) -
Facom Neoprene, Nylon, Polyurethane Mallet 370g With Replaceable Face
IDR2,406,491.27 -
Facom Nylon Mallet 1.2kg With Replaceable Face
IDR2,307,789.78 -
RS PRO Nylon Replacement Mallet Face
IDR146,006.88Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR193,731.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR263,064.12Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR119,679.49Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR120,308.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR140,867.27Pack (1 Pack of 2) -
Facom Nylon Mallet 1.7kg With Replaceable Face
IDR3,586,293.99 -
Facom Nylon Mallet 860g With Replaceable Face
IDR1,724,391.60 -
Facom Nylon Mallet 720g With Replaceable Face
IDR1,575,028.24 -
Facom Nylon Replacement Mallet Face
IDR325,473.67 -
Facom Replacement Mallet Face
IDR120,938.17 -
Facom Nylon Replacement Mallet Face
IDR265,896.15 -
RS PRO Nylon Mallet 1.9kg
IDR1,170,362.62 -
RS PRO Brass Mallet 1kg
IDR719,440.51 -
RS PRO Solid Copper Mallet 2.1kg
IDR1,539,365.64 -
RS PRO Solid Copper Mallet 1.1kg
IDR1,096,939.62 -
RS PRO Solid Copper Mallet 500g
IDR611,718.48