Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Replacement Mallet Face
IDR102,162.86Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
IDR119,679.49Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR120,308.83Pack (1 Pack of 2) -
Facom Replacement Mallet Face
IDR120,938.17 -
RS PRO Nylon Replacement Mallet Face
IDR140,867.27Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR146,006.88Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
IDR162,264.83 -
RS PRO Polyurethane Replacement Mallet Face
IDR193,731.83Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
IDR263,064.12Pack (1 Pack of 2) -
Facom Nylon Replacement Mallet Face
IDR265,896.15 -
RS PRO Polyethylene Mallet 320g
IDR273,867.79 -
RS PRO Polyethylene Mallet 180g
IDR298,097.38 -
RS PRO Nylon Mallet 675g With Replaceable Face
IDR309,110.83 -
RS PRO Nylon Mallet 450g With Replaceable Face
IDR320,019.39 -
Facom Nylon Replacement Mallet Face
IDR325,473.67 -
RS PRO Nylon Mallet 250g
IDR358,199.35 -
RS PRO Polyethylene Mallet 950g
IDR389,666.35 -
RS PRO Copper; Rawhide Mallet 710g
IDR402,462.93 -
RS PRO Copper; Rawhide Mallet 1.6kg
IDR466,550.72 -
RS PRO Mallet 575g
IDR483,647.79 -
RS PRO Polyethylene Mallet 480g
IDR493,927.01 -
RS PRO Polyethylene Mallet 280g
IDR504,940.46 -
RS PRO Nylon Mallet 900g With Replaceable Face
IDR518,995.72 -
RS PRO Nylon Mallet 1.3kg With Replaceable Face
IDR527,072.25