Manual Saws & Planers
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw’s TPI and its size affects the materials through which it can cut and its cutting speed. In the same way, the material of the blade affects the applications in which it can be used. Knowing what you need to use your saw for will help you to determine which blade will be most appropriate for you. Hand saw maintenance is key to working with these tools as a clean, straight and dry blade will ensure optimal performance. Looking after these blades properly, and replacing them when they need to be replaced, will also ensure user safety and long product life. What types of blades do RS Components sell?Our comprehensive range of hand saw blades at RS Components includes blades for Hacksaws, Knife Saws, Pad Saws and Rod saws in a variety of sizes, TPIs, and finishes. Whether you are looking for a replacement blade for your regular tool or you need a blade that meets specific requirements for your application, RS Components can help you.
-
Bahco 300 mm Hacksaw
IDR515,534.35 -
Facom 300 mm Hacksaw
IDR867,964.75 -
Facom 300 mm Hacksaw
IDR938,975.28 -
Irwin 500 mm Hand Saw, 8 TPI
IDR330,613.28 -
Irwin 350 mm Hand Saw, 8 TPI
IDR341,941.40 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 32 TPI
IDR731,397.97 -
Spear & Jackson 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
IDR750,068.39 -
Spear & Jackson 300 mm Hacksaw
IDR699,826.08 -
Spear & Jackson 150 mm Hacksaw
IDR100,904.18 -
Spear & Jackson 300 mm Hacksaw
IDR842,371.59 -
Eclipse 300.0 mm HSS Hacksaw Blade, 18 TPI
IDR342,780.52Pack (1 Pack of 5) -
Starrett 300.0 mm HSS Hacksaw Blade, 10 TPI
IDR192,053.59 -
Starrett 450.0 mm Bi-metal Hacksaw Blade, 10 TPI
IDR456,900.84 -
RS PRO 300 mm Hacksaw, 24 TPI
IDR621,263.47 -
Lenox 300.0 mm Bi-metal Hacksaw Blade, 24 TPI
IDR558,119.69Pack (1 Pack of 10) -
Irwin 300 mm Hand Saw, 12 TPI
IDR371,310.60 -
Stanley FatMax 300 mm Hacksaw, 24 TPI
IDR281,629.65 -
CK Hacksaw Hand Saw
IDR290,020.85 -
CK 300 mm Hand Saw
IDR247,540.40 -
Irwin 300 mm Hacksaw
IDR463,928.47 -
Irwin 250 mm Hacksaw, 24 TPI
IDR262,329.89 -
Spear & Jackson 160 mm Coping Saw, 14 TPI
IDR448,824.31 -
Spear & Jackson 465 mm Hand Saw
IDR651,681.57 -
RS PRO 150 mm Hacksaw, 32 TPI
IDR177,998.33