Plier Sets
Pliers are hand tools designed for a wide range of applications and can be used for a wide variety of tasks, including to grip, lock, twist, hold, bend or cut materials like wires. Pliers come in many sizes and styles depending on their application, including circlip, locking, long nose, and combination pliers. Some pliers feature a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user’s hand from long-term use.Pliers can be made from several different materials, but are generally made from chrome vanadium steel, carbon steel, or other hardened steel alloys to ensure optimum durability. This also allows for heavy-duty use without compromising the finish and prevents corrosion, keeping the blades strong. To ensure user comfort, there are many styles of pliers designed with soft-grip handles. These may be especially useful for frequent users as these handles will cushion the palm and fingers and prevent strain or cramping.Please note: If you are working with live or energised currents, ensure your pliers are VDE-approved to ensure user safety.What are the most common types of pliers?Longnose pliers – (needle-nose pliers or snipe-nosed pliers) These tools are suitable for multi-purpose tasks like bending and crimping and can be used in anything ranging from electrical work to jewellery making.Combination pliers – designed to be both a functional pair of either round-nose, long-nose or flat-nose pliers with a built-in cutter that works with multiple applications.End cutter pliers – are designed to cut through or twist materials, such as wires, springs, nails, rivets and bolts.Water Pump pliers – occasionally referred to as a pipe wrench, these are extendable and adjustable so that they can adapt to fit almost any irregular shape. Due to their wide jaw, they are an incredibly versatile tool to have in your collection.Circlip pliers – a unique type of pliers that are used to install and remove internal circlips from a range of appliances.Who uses pliers?Pliers are commonly used by professionals like electricians, plumbers, carpenters, gas engineers and car mechanics, but are also handy tools for anybody to have in their home. They are also popular with DIY enthusiasts and craftspeople, such as jewellery makers and miniaturists.
-
Bahco Pliers Plier Set, 250 mm Overall Length
IDR2,841,574.99 -
Bahco Steel Pliers Plier Set, 250 mm Overall Length
IDR8,841,178.10 -
RS PRO Chrome Vanadium Steel Pliers Plier Set, 300 mm Overall Length
IDR1,202,458.96 -
Bahco Steel Pliers Wire Twisting Pliers, 282 mm Overall Length
IDR4,966,017.05 -
Bahco Steel Pliers Wire Twisting Pliers, 224 mm Overall Length
IDR3,875,370.83 -
RS PRO Replacement Jaws for Utility Pliers
IDR49,508.08Lot (1 Lot of 2) -
Bahco Pliers Plier Set, 180 mm Overall Length
IDR3,398,645.78 -
Bahco Pliers Plier Set, 300 mm Overall Length
IDR2,427,679.05 -
RS PRO Steel Pliers Plier Set, 200 mm Overall Length
IDR654,933.16 -
RS PRO Steel Pliers Plier Set, 200 mm Overall Length
IDR833,141.27 -
RS PRO High Carbon Steel Pliers Plier Set, 150 mm Overall Length
IDR1,089,072.87 -
Gedore Pliers Plier Set, 300 mm Overall Length
IDR5,089,997.03 -
RS PRO Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
IDR654,513.60 -
RS PRO Chrome Molybdenum Steel Pliers Plier Set, 180 mm Overall Length
IDR650,842.45 -
RS PRO Pliers Plier Set, 250 mm Overall Length
IDR1,846,378.67 -
RS PRO Steel Pliers Plier Set, 250 mm Overall Length
IDR1,852,881.85 -
RS PRO Pliers Plier Set, 250 mm Overall Length
IDR1,612,578.86 -
RS PRO Steel Pliers Plier Set, 300 mm Overall Length
IDR2,669,030.94 -
Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 180 mm Overall Length
IDR1,784,913.13 -
Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 12 in Overall Length
IDR3,520,423.07 -
Knipex Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
IDR1,343,221.34 -
Knipex Chrome Vanadium Steel Pliers Plier Set, 203 mm Overall Length
IDR2,402,715.23 -
Knipex Chrome Vanadium Steel Pliers Plier Set, 305 mm Overall Length
IDR1,496,780.30 -
Stanley Carbon Steel Pliers Plier Set, 254 mm Overall Length
IDR1,127,462.61