Straight Die & Angle Grinders
Grinders and disc grinders are types of heavy-duty handheld power tools. Grinders are used to cut, polish and grind a variety of materials such as concrete, metal and stone via various spinning discs that can be securely attached. Like other power tools, they are available with motors that are brushless to prolong life and deliver more power. Brushless motors also include safety features such as dust ejection systems, no-volt releases switches, anti-restart and anti-vibration handles.Grinders are available in a range of sizes from slimline designs for working in confined spaces with precision to larger heavy-duty builds for professional regular use. They are commonly used by DIY enthusiasts and professionals such as builders, plumbers, electricians, carpenters, mechanics.At RS Components, we offer a wide range of reliable and durable grinding tools from major brands such as DeWalt, Bosch, Makita. Find out more in our complete guide to angle grinders.Types of GrindersCorded Angle Grinders: Powered by electric, these are widely used in metalwork fabrication and construction. This type is ideal for professional use when constant power is required. Corded grinders tend to be heavier but are ideal for heavy-duty applications.Cordless Angle Grinders: Battery-powered offering the same operating properties as a corded angle grinder. These grinders are portable and offer greater safety as there are no cables to manoeuvre around objects or personnel. Ideal for DIY, workshops and fabrication applications.Compressed Air Angle Grinders: Air-powered, thumb trigger controlled and generally used for light duties where more precision is required. These grinders can be small and light but remain powerful, as they do not contain heavy motor windings.Die grinders are a type of hand-held power grinder used for grinding, sanding, honing or polishing material (typically metal, but also plastic or wood) that use the capability of a battery pack for great portability.
-
Bahco BP823 10000rpm Air Die Grinder
IDR8,129,079.89 -
Bosch GWS 22-230 230mm Corded Angle Grinder, BS 4343 Plug
IDR3,499,235.29 -
Makita GA5021 125mm Corded Angle Grinder, UK Plug
IDR3,588,811.35 -
Bahco BP127 Air Needle Scaler
IDR10,995,408.92 -
Bahco BP822 25000rpm Air Die Grinder
IDR3,727,685.71 -
Bahco BP822E 25000rpm Air Die Grinder
IDR5,390,926.44 -
RS PRO 6000rpm Air Die Grinder
IDR1,453,775.40 -
RS PRO 22000rpm Air Die Grinder
IDR1,735,195.27 -
RS PRO 20000rpm Air Die Grinder
IDR1,108,267.74 -
RS PRO 25000rpm Air Die Grinder
IDR1,622,018.96 -
DeWALT 125mm Cordless Angle Grinder
IDR7,614,279.77 -
DeWALT 125mm Cordless Angle Grinder, UK Plug
IDR6,938,158.83 -
RS PRO 20000rpm Air Die Grinder
IDR1,376,471.47 -
DeWALT DCG426P2 38mm Cordless Die Grinder, UK Plug
IDR13,411,025.62 -
RS PRO 22000rpm Air Die Grinder
IDR1,734,670.82 -
Bahco BP110 18000rpm Air Angle Grinder
IDR4,327,236.95 -
RS PRO 12000rpm Air Angle Grinder
IDR2,581,657.57 -
Bahco BP115 20000rpm Air Angle Grinder
IDR5,384,318.37 -
DeWALT 125mm Cordless Angle Grinder
IDR4,847,910.91 -
Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug
IDR3,061,739.10 -
Bosch GWS 24-230LVI 230mm Corded Angle Grinder, BS 4343 Plug
IDR6,650,655.34 -
Bosch GWS 24-230LVI 230mm Corded Angle Grinder, UK Plug
IDR7,674,906.19 -
Bosch GWS 22-230LVI 230mm Corded Angle Grinder, UK Plug
IDR5,333,761.39 -
DeWALT DWE4237 125mm Corded Angle Grinder, Euro Plug
IDR2,831,190.88