Tool Lanyards
A tool lanyard is an essential tool for anyone working at great heights. As well and considering your own safety, it is vital to consider the safety of others around and below you. If you were to drop a hand tool or a small power tool by accident, it could have catastrophic results if it were to hit anyone. So by using a lanyard as a tool attachment, not only are you keeping everyone safe, you are also working efficiently and saving time and money as retrieving dropped tools can be a timely process.Choosing the right Tool LanyardWhen choosing a tool lanyard, it is important that you choose one that supports the weight of your tools, as different tool lanyards support different weights. A tool lanyard with the same weight range as your tools will be the most comfortable and effective whilst at work.It is also vitally important to consider the distance you need to be able to reach to complete the job, as well as taking into consideration that the shorter the lanyard, the more practical in the event that it were dropped, and if working in a confined space any excess lanyard could pose a danger in the event of snagging.Types of Tool LanyardsThere are a number of different tool lanyards which can be attached to either a tool belt worn around the waist, ideal for tethering multi-tools or a wrist lanyard also known as a wristband for attaching tools to your wrist. Tools can then be connected via a loop or a carabiner.A stretch lanyard is the most popular and versatile. It is a simple way to tether tools. A coiled tool lanyard is very strong and durable and ideal for using on a work belt or on a wristband. A Webbing lanyard can be very versatile whether working with lightweight to heavy-duty loads. Retractable tool lanyards are very strong and can lock into place at the required length. Wrist lanyards can be adjustable, where a hook and loop system is used to adjust the length, or a version called a pull-away is designed for use near moving machinery. Helmet lanyards are also available to prevent your hard hat from falling if it comes off your head.
-
Ergodyne Standard Nylon Tool Lanyard, 2.26kg Capacity
IDR173,697.84 -
Ergodyne Medium Nylon Tool Lanyard Wrist Strap, 0.9kg Capacity
IDR65,346.47 -
Ergodyne Plastic (Buckle) Tool Lanyard Hard Hat Attachment, 0.9kg Capacity
IDR141,916.17 -
Ergodyne Stainless Steel Belt Ring, 1.4kg Capacity
IDR307,852.15 -
Ergodyne Large Nylon Tool Lanyard, 2.26kg Capacity
IDR277,119.38 -
Facom Stainless Steel Tool Lanyard, 6kg Capacity
IDR549,308.93 -
Bahco Polyester Tool Lanyard, 3kg Capacity
IDR545,952.45 -
Bahco Polycarbonate Tool Lanyard, 0.9kg Capacity
IDR1,002,643.51 -
Bahco Polyester Tool Lanyard, 3kg Capacity
IDR581,719.94 -
Bahco Polyester Tool Lanyard Wrist Strap, 1kg Capacity
IDR377,184.44 -
Bahco Polyester Tool Lanyard, 1kg Capacity
IDR627,032.42 -
RS PRO Large, X-Large Nylon Tool Lanyard Wrist Strap
IDR71,954.54 -
RS PRO Medium, Small Nylon Tool Lanyard Wrist Strap
IDR31,676.78 -
RS PRO 1100 → 1400 mm Nylon Tool Lanyard, 2kg Capacity
IDR352,745.07 -
Knipex Fabric Tool Lanyard Wrist Strap, 1.5kg Capacity
IDR393,127.72