Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
IDR1,222,597.84Pack (1 Pack of 10) -
SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 6mm Tube Outlet Port
IDR209,570.22 -
SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
IDR160,586.59 -
SMC AS Series Tube Speed Controller, 5/16in Tube Inlet Port x 5/16in Tube Outlet Port
IDR274,287.35 -
SMC AS Series Tube Speed Controller, 1/4in Tube Inlet Port x 1/4in Tube Outlet Port
IDR189,431.34 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
IDR271,245.54 -
Norgren T1000 Series Threaded Flow Regulator, G 1/4 Female Inlet Port x G 1/4 Female Outlet Port
IDR767,899.69 -
Norgren T1000 Series Threaded Flow Regulator, G 1/8 Female Inlet Port x G 1/8 Female Outlet Port
IDR671,400.89 -
SMC AS Series Threaded Flow Regulator x 6mm Tube Outlet Port
IDR274,811.80 -
SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port
IDR189,011.78 -
RS PRO Tube Flow Regulator, Push In 8mm Tube Inlet Port x Push In 8 mm Tube Outlet Port
IDR3,053,347.90Pack (1 Pack of 10) -
Festo GR Series Flow Valve
IDR521,617.97 -
Festo GRO Series Flow Valve
IDR479,032.63 -
Festo GR Series Flow Valve
IDR1,012,083.61 -
Festo GRA Series Flow Valve
IDR1,640,794.27 -
Festo VABD Series Exhaust Valve
IDR363,653.63 -
Festo HE Series Pneumatic Manual Control Valve
IDR446,411.84 -
SMC AS2211FS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
IDR329,669.27 -
Festo U Pneumatic Silencer
IDR250,582.21 -
Festo HGL Series Non Return Valve
IDR1,058,864.55 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR283,832.34 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
IDR391,764.15 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR236,736.73 -
-23.00%
Legris 7060 Series Threaded Exhaust Regulator, G 1/4 Male Inlet Port x 8mm Tube Outlet Port
IDR322,536.75IDR246,176.83