Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
IDR1,012,083.61 -
Festo GR Series Flow Valve
IDR521,617.97 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
IDR435,293.50 -
Festo GRA Series Flow Valve
IDR1,640,794.27 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR283,832.34 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR255,512.04 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
IDR236,736.73 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
IDR317,187.36 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
IDR391,764.15 -
Festo GRO Series Flow Valve
IDR479,032.63 -
Festo HE Series Pneumatic Manual Control Valve
IDR394,281.51 -
Festo HE Series Pneumatic Manual Control Valve
IDR355,052.65 -
Festo HE Series Pneumatic Manual Control Valve
IDR388,407.67 -
Festo HE Series Pneumatic Manual Control Valve
IDR500,010.63 -
Festo HE Series Pneumatic Manual Control Valve
IDR446,411.84 -
Festo HGL Series Non Return Valve
IDR726,048.58 -
Festo HGL Series Non Return Valve
IDR995,615.88 -
Festo HGL Series Non Return Valve
IDR1,058,864.55 -
Festo U Pneumatic Silencer
IDR164,047.96 -
Festo U Pneumatic Silencer
IDR69,122.51 -
Festo U Pneumatic Silencer
IDR128,385.36 -
Festo U Pneumatic Silencer
IDR250,582.21 -
Festo VABD Series Exhaust Valve
IDR363,653.63 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
IDR271,245.54