Pneumatic Quick Connect Couplings
Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.Pneumatic systems contain many components, pneumatic quick connect couplings being one example.What are pneumatic quick connect couplings used for?Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.Types of pneumatic quick connect couplingsPneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.
-
CEJN Brass, Stainless Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
IDR1,114,561.14 -
CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
IDR599,026.79 -
CEJN Brass, Stainless Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
IDR786,570.11 -
CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
IDR732,656.65 -
CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
IDR547,106.24 -
CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
IDR211,877.80 -
CEJN Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
IDR112,966.53 -
CEJN Steel Female Pneumatic Quick Connect Coupling, Rc 1/4 Female Threaded
IDR86,953.81 -
CEJN Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
IDR50,871.65 -
CEJN Steel Male Pneumatic Quick Connect Coupling, R 1/2 Male Threaded
IDR138,245.02 -
CEJN Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
IDR109,924.72 -
CEJN Zinc Plated Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
IDR565,671.77 -
Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
IDR79,926.18 -
Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 8mm
IDR253,833.80 -
Festo Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Threaded
IDR84,856.01 -
Festo Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded
IDR62,934.00 -
Festo Brass Male Pneumatic Quick Connect Coupling, M5 Male
IDR287,818.16 -
Festo Pneumatic Quick Connect Coupling
IDR80,660.41 -
Legris Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
IDR737,796.26 -
-19.00%
PCL Steel Female Pneumatic Quick Connect Coupling, Rp 1/4 Female Threaded
IDR219,429.88IDR138,979.25 -
PCL Steel Male Pneumatic Quick Connect Coupling, 6.35mm Hose Barb
IDR58,948.18 -
PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded
IDR469,802.31Bag (1 Bag of 2) -
PREVOST Treated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Male Threaded
IDR155,132.31 -
PREVOST Treated Steel Male Pneumatic Quick Connect Coupling, 1/2 in Female Threaded
IDR513,331.66Bag (1 Bag of 2)