Copper Pipes
Copper tubing, or copper piping, are tubes made from copper – a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore it’s suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.
-
RS PRO +200 °C 10m Long Copper Tubing, 1/4in Outer Diam.
IDR2,494,703.76 -
RS PRO +200 °C 10m Long Copper Tubing, 3/8in Outer Diam.
IDR3,077,787.27 -
RS PRO +200 °C 10m Long Copper Tubing, 5/16in Outer Diam.
IDR3,247,499.29 -
RS PRO +200 °C 10m Long Copper Tubing, 5mm Outer Diam.
IDR2,459,146.05 -
RS PRO +200 °C 10m Long Copper Tubing, 6mm Outer Diam.
IDR2,004,972.35 -
RS PRO +200 °C 10m Long Copper Tubing, 8mm Outer Diam.
IDR2,538,233.11 -
RS PRO +200 °C 3m Long Copper Tubing, 1/2in Outer Diam.
IDR11,662,299.54Pack (1 Pack of 3) -
RS PRO Copper Tubing
IDR1,278,923.77