Contact us
Over 50,000 Products
Fast & Flexible Delivery
Technical Support
Free Product Plus Sourcing

Cases For Arduino

An Arduino case is designed to store and protect an Arduino development board. Arduino boards are a type of printed circuit board containing a microprocessor, a programming interface and several additional input and output components, usually push buttons and LEDs (light-emitting diodes).Types of Arduino CasesArduino cases come in different sizes to hold and protect different versions of Arduino boards such as the Arduino UNO case, Arduino Mega case and Arduino Due case. Arduino cases are usually moulded out of plastic in a range of colours. They have several impressions inside to accommodate the board’s component parts including PCB pillar supports to align and position the Arduino development board. Some Arduino cases have a modular construction with removable covers or side panels for design flexibility, allowing more space for installing components and easy access to internal connections. Arduino cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.Typical Features of Arduino CasesConstructed from metal or robust plasticSuitable for Arduino UNO, Arduino Mega and Arduino Due boardsInternal recesses for development board and componentsPCB pillar supports to align and position the development boardVentilation slots for dissipation of heat from the internal componentsCut-outs for accommodating Ethernet, USB and micro USB ports and power connectorLED apertures that allow status LEDs to be visible through the caseWall mounting or DIN rail mounting featuresRubber feet

en_USEnglish