Contact Blocks & Light Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED – These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent – These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.
-
ABB ABB Modular Contact Block - 1NC
IDR256,141.38 -
ABB ABB Modular Contact Block - 1NO
IDR239,673.65 -
ABB ABB Modular Contact Block - 1NO
IDR131,951.62 -
ABB ABB Modular Contact Block - 1NO 1NC
IDR235,897.61 -
ABB ABB Modular Contact Block - 1NO 1NC
IDR218,800.54 -
ABB ABB Modular Light Block - Green, 230 V
IDR272,294.44 -
ABB ABB Modular Light Block - Red, 230 V
IDR311,942.86 -
ABB ABB Modular Light Block - White, 230 V
IDR320,648.73 -
ABB ABB Modular Light Block - White, 24 V
IDR1,049,004.89 -
BACO BACO Contact Block - 1NO 600V
IDR421,448.02Pack (1 Pack of 5) -
BACO BACO Contact Block - 1NO 600V
IDR400,679.80Pack (1 Pack of 5) -
BACO BACO Light Block - White, 24V
IDR199,186.11 -
Eaton M22 Contact & Light Block - 2CO Green
IDR738,215.82 -
Eaton M22 Contact Block & Holder - 1NC 500V
IDR183,662.39 -
Eaton M22 Contact Block & Holder - 1NO/1NC 500V
IDR311,733.08 -
Eaton M22 Contact Block - 1NO 500 V
IDR183,662.39 -
Eaton M22 Contact Block - 1NO/1NC 220 V dc, 240V ac
IDR310,054.84 -
-20.00%
Eaton M22 Contact Block - 2NC 220 V dc, 230V ac
IDR308,586.38IDR246,911.06 -
Eaton M22 Contact Block - 2NO 220 V dc, 240V ac
IDR342,885.41 -
Eaton M22 Contact Block - NC 500V
IDR252,784.90 -
Eaton M22 Contact Block - NC+NO 500 V
IDR505,360.02 -
Eaton M22 LED Block - Green, 85 → 264V ac
IDR449,034.09 -
Eaton M22 LED Block - Red, 85 → 264V ac
IDR424,594.72 -
Eaton M22 LED Block - White, 12 → 30V ac/dc
IDR475,046.81