Cable Gland Adaptors
Cable gland adaptors allow cable-entry devices to be connected to equipment. Cable glands secure a cable to a piece of equipment. Electric apparatus can be fitted with access points with various threads, so an adaptor is needed to make the equipment and the cable gland compatible. Cable gland adaptors are simple, screw-in devices made from silicon, rubber, nickel, brass or other metals.What are cable gland adaptors used for?Cable gland adaptors are used in all types electrical environments and machinery, including instrumentation, data and telecommunication cables. Cable gland adaptors connect with the glands to assist them in creating a seal that can resist dripping water or high water pressure. They can also be used to prevent entry of flammable gas into equipment enclosures in hazardous areas. Types of cable gland adaptorsCable gland adaptors can either function as reducers or enlargers to connect cable glands to machinery.Reducers are used when the cable gland has a smaller connection thread than the thread hole on the piece of equipment. Enlargers are used when the cable gland has a larger connection thread than the thread hole on the device.
-
HARTING M32 → M20 Cable Gland Adaptor, Metal
IDR308,796.16Pack (1 Pack of 2) -
HARTING M32 → M25 Cable Gland Adaptor, Metal
IDR62,514.44 -
Lapp M12 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR786,884.78Bag (1 Bag of 5) -
Lapp M16 → M12 Cable Gland Adaptor, Nickel Plated Brass
IDR102,057.97Bag (1 Bag of 5) -
Lapp M16 → M12 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR794,017.30Bag (1 Bag of 5) -
Lapp M16 → M20 Cable Gland Adaptor, Nickel Plated Brass
IDR186,704.20Bag (1 Bag of 5) -
Lapp M16 → M20 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR870,796.78Bag (1 Bag of 5) -
Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass
IDR165,516.42Bag (1 Bag of 5) -
Lapp M20 → M16 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR956,491.91Bag (1 Bag of 5) -
Lapp M20 → M25 Cable Gland Adaptor, Nickel Plated Brass
IDR399,211.34Bag (1 Bag of 5) -
Lapp M20 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR1,150,748.19Bag (1 Bag of 5) -
Lapp M25 → M20 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR1,389,372.94Bag (1 Bag of 5) -
Lapp M25 → M32 Cable Gland Adaptor, Nickel Plated Brass
IDR373,198.62Bag (1 Bag of 5) -
Lapp M25 → PG13 Cable Gland Adaptor, Nickel Plated Brass
IDR196,563.86Pack (1 Pack of 5) -
Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass
IDR426,902.30Bag (1 Bag of 5) -
Lapp M32 → M25 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR1,094,527.15Bag (1 Bag of 5) -
Lapp M40 → M32 Cable Gland Adaptor, Nickel Plated Brass
IDR596,824.10Bag (1 Bag of 5) -
Lapp M40 → M32 Cable Gland Adaptor, Nickel Plated Brass, IP68
IDR2,775,494.29Bag (1 Bag of 5) -
Lapp M50 → M40 Cable Gland Adaptor, Nickel Plated Brass
IDR975,896.56Bag (1 Bag of 5) -
Lapp PG11 → M20 Cable Gland Adaptor, Nickel Plated Brass
IDR151,985.61Pack (1 Pack of 5) -
Lapp PG13 → PG11 Cable Gland Adaptor, Nickel Plated Brass
IDR113,805.65Pack (1 Pack of 5) -
Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass
IDR172,334.27Pack (1 Pack of 5) -
Lapp PG16 → M25 Cable Gland Adaptor, Nickel Plated Brass
IDR192,473.15Pack (1 Pack of 5) -
Lapp PG21 → PG16 Cable Gland Adapter, Nickel Plated Brass
IDR140,972.16Pack (1 Pack of 5)