Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
HARTING Crimp Terminal 21011009019
IDR31,362.11 -
ITT Cannon, Trident Male Crimp Terminal 16AWG 192991-0083
IDR227,925.97Pack (1 Pack of 10) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
IDR154,922.53Pack (1 Pack of 10) -
ITT Cannon, Trident Male Crimp Terminal 24AWG 192990-0080
IDR1,503,807.93Pack (1 Pack of 100) -
Molex, CP Female Crimp Terminal 64323-1029
IDR143,804.19Pack (1 Pack of 25) -
Samtec, CC03R Female Crimp Terminal 30AWG CC03R-2830-01-G
IDR199,920.34Tape (1 Tape of 50) -
Samtec, CC03R Female Crimp Terminal 30AWG CC03R-2830-01-GF
IDR40,582,150.78Reel (1 Reel of 35000) -
Samtec, CC03R Female Crimp Terminal 30AWG CC03R-2830-01-GF
IDR211,458.24Reel (1 Reel of 100) -
TE Connectivity AMP SUPERSEAL 1.5 Crimp Terminal, Female, 0.75mm² to 1.5mm², 17AWG to 15AWG, Tin Plating
IDR388,407.67Reel (1 Reel of 100) -
TE Connectivity Female Crimp Terminal 929974-1
IDR103,841.10Pack (1 Pack of 10) -
TE Connectivity, AMP-LATCH Female Crimp Terminal 929974-1
IDR16,108,901.31Reel (1 Reel of 3000) -
TE Connectivity, CI 2 Female Crimp Terminal 827396-2
IDR427,321.86Bag (1 Bag of 50) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 171631-1
IDR91,359.19Reel (1 Reel of 25) -
TE Connectivity, Econoseal J 070 Mk II Male Crimp Terminal 20AWG 173600-1
IDR107,302.47Pack (1 Pack of 25) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-3
IDR122,301.74Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 22AWG 170365-3
IDR130,168.49Pack (1 Pack of 10) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 18AWG 170364-3
IDR180,305.91Pack (1 Pack of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 14AWG 1-66359-4
IDR14,036,589.58Reel (1 Reel of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 164164-2
IDR44,578.25 -
TE Connectivity, Type III+ Male Crimp Terminal 16 AWG 66098-9
IDR112,022.52Pack (1 Pack of 5) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 163082-2
IDR89,261.39