Compact Power Connectors
Compact power connectors are miniature plug or socket connectors. They’re designed for use in a wide range of industrial equipment. Their small size makes them ideally suited to applications where space is limited and there’s not enough room for bulkier connectors. Compact power connectors can be made from metal or plastic and come in a range of size and plating options. Types of compact power connectorsThe extensive range of compact power connectors is designed in plug or socket formats for different end uses. Compact power connectors can be chosen based on many different features. These include their voltage rating, housing material, contact plating, rating, gender, pole format, termination method, operating temperature and current rating.What applications are compact power connectors used for?General-purpose compact power connectors find many uses where small, but lower current, connections are needed. This kind of connection is ideal for low-power applications found in heating, lighting, theatre and general industrial applications. These small and compact connectors enable safe interconnection coupling of equipment at a mains voltage.
-
Bulgin Miniature Power Connector Cable Mount Socket, 3P, 3A, 50 V ac
IDR411,903.03Pack (1 Pack of 5) -
Bulgin Miniature Power Connector Cable Mount, Solder Termination, 3A, 250 V ac
IDR863,978.93Pack (1 Pack of 5) -
Bulgin Miniature Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
IDR464,767.59Pack (1 Pack of 5) -
Bulgin Power Connector Cable Mount Plug, 8, Screw Down Termination, 6A, 250 V ac
IDR448,404.75 -
Bulgin Power Connector Cable Mount, Screw Down Termination, 3A, 250 V ac
IDR209,465.33 -
Bulgin Power Connector Panel Mount Socket, 8, Solder Termination, 6A, 250 V ac
IDR160,481.70 -
Bulgin Power Connector Panel Mount, Solder Termination, 3A, 250 V ac
IDR123,245.75 -
Molex, 204608 Compact Power Connector Socket, 1, Crimp Termination, 120A, 300 V
IDR219,744.55 -
Molex, 204608 Compact Power Connector Socket, 1, Crimp Termination, 80A, 300 V
IDR232,436.24 -
RS PRO Compact Power Connector Panel Mount Plug, 16A, 250 V dc, 500 V dc
IDR85,800.02 -
RS PRO Compact Power Connector Panel Mount Socket, 16A, 250 V dc, 500 V dc
IDR76,989.26 -
RS PRO Compact Power Connector Plug, 16A, 250 V dc, 500 V dc
IDR197,822.54 -
RS PRO Compact Power Connector Socket, 16A, 250 V dc, 500 V dc
IDR208,521.32 -
TE Connectivity IEC Connector Flange Mount Socket, 2P, 20A, 120 V ac, 250 V ac
IDR156,810.55 -
TE Connectivity IEC Connector Flange Mount Socket, 2P, Quick Connect Termination, 15A, 250 V
IDR57,584.61 -
TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 120 V ac, 250 V ac
IDR76,569.70 -
TE Connectivity IEC Connector Snap-In Socket, 2P, Quick Connect Termination, 15A, 250 V
IDR55,381.92